IP-Rated Audio Solutions
Same Sky waterproof speakers, microphones, and buzzers withstand harsh environments
Same Sky waterproof speakers, microphones, and buzzers offer ingress protection (IP) ratings of IPX5, IP57, IPX7, IP65, IP66, IP67, IP68, and IPX8, diameters as small as 3 mm, and depths as low as 1 mm. With many of configurations and options, these IP-rated audio solutions deliver the durability and performance needed to withstand harsh, high-moisture environments.
- Waterproof speakers
- IPX5, IPX7, IP66, IP66, IP67, and IPX8 ratings
- Compact sizes as low as 12 mm x 6 mm
- Depths as low as 2 mm
- Sound pressure levels (SPL) from 81 dB to 117 dB
- Input power as low as 0.02 W
- Waterproof microphones
- IP57, IP65, IP67, and IPX7 ratings
- Omnidirectional directivity
- Sensitivity ratings as low as -42 dB
- Depths as low as 1 mm
- Waterproof buzzers
- IP67 and IP68 ratings
- SPL up to 95 dB at 30 cm
- Panel mount, through-hole, and wire lead mounting styles
- Transducer and indicator models
Resources
Waterproof Speakers
| Bilde | Manufacturer Part Number | Beskrivelse | Impedans | Effektivitet - dBA | Effektivitet - testing | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMS-15113-078SP-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 8 Ohms | 91 | 700mW/100mm | 2229 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | CMR-12062S-67 | SPEAKR 32OHM 20MW TOP PORT 117DB | 32 Ohms | 117 | - | 3332 - Immediate | $31.53 | Vis detaljer |
![]() | ![]() | CMS-151135-078SP-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 8 Ohms | 91 | 700mW/100mm | 866 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | CMS-160925-078SP-67 | SPEAKER 8OHM 700MW TOP PORT 90DB | 8 Ohms | 90 | 700mW/100mm | 1010 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | CMS-181345-18S-X8 | SPEAKER, 18 X 13 MM, 4.5 MM DEEP | 8 Ohms | 100 | 100mm | 326 - Immediate | $28.25 | Vis detaljer |
Waterproof Buzzers
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens | Teknologi | Driftsmodus | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPE-243 | BUZZER PIEZO 12V 14.00MM CUSTOM | 5kHz | Piezo | Enkelttone | 768 - Immediate | $77.27 | Vis detaljer |
![]() | ![]() | CPE-267 | BUZZER PIEZO 12V 25.60MM FLANGE | 2,8kHz | Piezo | Enkelttone | 1731 - Immediate | $87.66 | Vis detaljer |
![]() | ![]() | CPE-244 | BUZZER PIEZO 12V 14.00MM TH | 5kHz | Piezo | Enkelttone | 1489 - Immediate | $77.46 | Vis detaljer |
![]() | ![]() | CPT-1495C-300 | BUZZER PIEZO 10V 14.00MM CUSTOM | 4,25kHz | Piezo | Enkelttone | 1405 - Immediate | $48.46 | Vis detaljer |
![]() | ![]() | CPT-1495CI-300 | BUZZER PIEZO 10V 14.00MM TH | 4,25kHz | Piezo | Enkelttone | 526 - Immediate | $50.14 | Vis detaljer |
![]() | ![]() | CPT-2521C-500 | BUZZER PIEZO 20V 25.60MM FLANGE | 3,7kHz | Piezo | Enkelttone | 2341 - Immediate | $74.84 | Vis detaljer |
Waterproof Microphones
| Bilde | Manufacturer Part Number | Beskrivelse | S/N-forhold | Impedans | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMC-2742WBL-25L | MIC COND ANLG OMNI -42DB 0.236"D | 57dB | 2.2 kOhms | 2 V | 10843 - Immediate | $24.89 | Vis detaljer |
![]() | ![]() | CME-1538-100LB | MIC COND ANLG OMNI -38DB 0.157"D | 58dB | 2.2 kOhms | 2 V | 0 - Immediate | $43.22 | Vis detaljer |
![]() | ![]() | CMC-6027-42L100 | MIC COND ANLG OMNI -42DB 0.236"D | 57dB | 2.2 kOhms | 2 V | 1100 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CMC-9745-130T | MIC COND ANLG OMNI -42DB 0.382"D | 60dB | 2.2 kOhms | 2 V | 17384 - Immediate | $35.74 | Vis detaljer |
![]() | ![]() | CMC-6035-130T | MIC COND ANLG OMNI -42DB 0.236"D | 70dB | 2.2 kOhms | 2 V | 0 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | CMC-4015-130T | MIC COND ANLG OMNI -42DB 0.157"D | 60dB | 2.2 kOhms | 2 V | 627 - Immediate | $30.50 | Vis detaljer |
![]() | ![]() | CMM-3424DT-26165-TR | MIC, 3.4X2.4MM MEMS, IPX7 | 65dB | 1.6 V ~ 3.6 V | 600 µA | 3683 - Immediate | $34.99 | Vis detaljer |