Medical Speakers

Same Sky speakers are designed to meet IEC 60601-1-8 alarm signal requirements

Image of Same Sky Medical Speakers Same Sky medical speakers feature a wide variety of miniature and standard speakers designed to meet the alarm signal requirements of IEC 60601-1-8. With frame sizes from 23 mm to 66 mm, these models feature SPL ratings from 93 dB to 110 dB and resonant frequencies of 180 Hz to 400 Hz. Available with a variety of mounting styles and cone types, these speakers include several models with IP66 or IP67 ratings for harsh environmental contaminants.

Features
  • Designed to meet IEC 60601-1-8
  • Frame sizes from 28 mm to 66 mm
  • SPL ratings from 93 dB to 110 dB
  • Multiple mounting styles
  • Variety of cone types
  • IP66 or IP67-rated versions are also available

Medical Speakers

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
46.7MM, 10W, 4OHM, 180HZCDSM-4627-10446.7MM, 10W, 4OHM, 180HZ324 - Immediate$108.52Vis detaljer
66MM, 4W, 8OHM, 200HZCDSM-6631-4866MM, 4W, 8OHM, 200HZ275 - Immediate$117.97Vis detaljer
28MM, 2W, 4OHM, 400HZCMSM-2811-2428MM, 2W, 4OHM, 400HZ410 - Immediate$74.37Vis detaljer
16.6MM, 3W, 4OHM, 280HZCMSM-3116-3416.6MM, 3W, 4OHM, 280HZ266 - Immediate$94.11Vis detaljer
16.6MM, 3W, 8OHM, 280HZCMSM-3116-3816.6MM, 3W, 8OHM, 280HZ423 - Immediate$94.11Vis detaljer
Updated: 2025-05-21
Published: 2024-03-08