KYOCERA AVX Polymer Solid Electrolytic Capacitors | DigiKey Daily
KYOCERA AVX offers conductive polymer solid electrolytic capacitors with options ranging from simple consumer electronics to harsh and high reliability applications. KYOCERA AVX offers multiple capacitor series to address different application needs, and the conductive polymer electrolyte ensures all series offer low ESR, a benign failure mode, and a wide range of case sizes, voltages, and capacitance values. The capacitors also offer high volumetric efficiency, with low profiles and J-lead or undertab terminations. Nine series are available and include the high energy density J-CAP series, the multi-anode TCM series with extremely low ESR, the hermetically sealed TCH series for mission critical aerospace, defense, and industrial applications, and the AEC-Q200 qualified TCQ series.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCJA685M025R0150 | CAP TANT POLY 6.8UF 25V 1206 | 3538 - Immediate | $7.66 | Vis detaljer |
![]() | ![]() | TCJA106M025R0150 | CAP TANT POLY 10UF 25V 1206 | 30672 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | TCJB156M035R0200 | CAP TANT POLY 15UF 35V 1210 | 5703 - Immediate | $9.20 | Vis detaljer |
![]() | ![]() | TCJD106M050R0090 | CAP TANT POLY 10UF 50V 2917 | 0 - Immediate | $21.17 | Vis detaljer |
![]() | ![]() | TCJD227M016R0050 | CAP TANT POLY 220UF 16V 2917 | 1232 - Immediate | $17.82 | Vis detaljer |
![]() | ![]() | TCJY107M020R0055 | CAP TANT POLY 100UF 20V 2917 | 881 - Immediate | $15.71 | Vis detaljer |
![]() | ![]() | TCJA106M010R0300 | CAP TANT POLY 10UF 10V 1206 | 2292 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | TCJB107M004R0070 | CAP TANT POLY 100UF 4V 1210 | 0 - Immediate | $10.25 | Vis detaljer |
![]() | ![]() | TCJB107M006R0070 | CAP TANT POLY 100UF 6.3V 1210 | 0 - Immediate | $10.25 | Vis detaljer |
![]() | ![]() | TCJB686M006R0070 | CAP TANT POLY 68UF 6.3V 1210 | 7894 - Immediate | $10.25 | Vis detaljer |
![]() | ![]() | TCJB476M010R0070 | CAP TANT POLY 47UF 10V 1210 | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | TCJT476M006R0080 | CAP TANT POLY 47UF 6.3V 1210 | 3981 - Immediate | $16.38 | Vis detaljer |
![]() | ![]() | TCJA106M006R0300 | CAP TANT POLY 10UF 6.3V 1206 | 5732 - Immediate | $7.18 | Vis detaljer |
![]() | ![]() | TCJB226M010R0300 | CAP TANT POLY 22UF 10V 1210 | 1521 - Immediate | $7.57 | Vis detaljer |
![]() | ![]() | TCJB336M010R0200 | CAP TANT POLY 33UF 10V 1210 | 1568 - Immediate | $10.25 | Vis detaljer |
![]() | ![]() | TCJB476M006R0070 | CAP TANT POLY 47UF 6.3V 1210 | 12536 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | TCJA106M016R0200 | CAP TANT POLY 10UF 16V 1206 | 12812 - Immediate | $6.99 | Vis detaljer |
![]() | ![]() | TCJA107M002R0200 | CAP TANT POLY 100UF 2.5V 1206 | 6495 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | TCJA107M004R0200 | CAP TANT POLY 100UF 4V 1206 | 5975 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | TCJA156M010R0200 | CAP TANT POLY 15UF 10V 1206 | 1382 - Immediate | $6.99 | Vis detaljer |