MORN Series Precision Matched Resistor Networks
Vishay Dale / Thin Film
Learn about the MORN series, available from Vishay as a matched four resistor network. The basic electrical parameters and features and benefits, as well as the advantages over discrete individual resistors will be detailed in this presentation. It will also review the standard values available and highlight typical applications.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Antall motstandere | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MORNTA1001AT5 | RES ARRAY 4 RES 1K OHM 8TSSOP | ±0,1% | 4 | 3088 - Immediate | $55.94 | Vis detaljer |
![]() | ![]() | MORNTA2001AT5 | RES ARRAY 4 RES 2K OHM 8TSSOP | ±0,1% | 4 | 867 - Immediate | $55.94 | Vis detaljer |
![]() | ![]() | MORNTA1002AT5 | RES ARRAY 4 RES 10K OHM 8TSSOP | ±0,1% | 4 | 182 - Immediate | $55.94 | Vis detaljer |
![]() | ![]() | MORNTA2502AT5 | RES ARRAY 4 RES 25K OHM 8TSSOP | ±0,1% | 4 | 2915 - Immediate | $55.94 | Vis detaljer |