The MDS-060BAS class II series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63Hz. Models are available with 12V, 19V and 24V outputs with power rating of 60W.
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
The MDS-060BAS class II series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63Hz. Models are available with 12V, 19V and 24V outputs with power rating of 60W.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen