The MDS-030AAC series of power supplies operate over a wide AC input voltage range, from 90 to 264 VAC and from 47 to 63Hz. Models are available with 5V, 12V, 15V, and 24V outputs, with power ratings of 15W to 30W.
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
The MDS-030AAC series of power supplies operate over a wide AC input voltage range, from 90 to 264 VAC and from 47 to 63Hz. Models are available with 5V, 12V, 15V, and 24V outputs, with power ratings of 15W to 30W.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen