Displayed here are the dimensions of PA-20 and PS20 series with universal joint. Outline dimensions are 10mm x 25.5mm x 20.5mm. The PA-20 series is available with either a 1.5m cable or a 3m cable. The PS20 series is available with a 1.5m cable.
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
Displayed here are the dimensions of PA-20 and PS20 series with universal joint. Outline dimensions are 10mm x 25.5mm x 20.5mm. The PA-20 series is available with either a 1.5m cable or a 3m cable. The PS20 series is available with a 1.5m cable.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen