Shown here are the specifications of the PA-20 series. The PA-20 series is a small pressure transducer with amplifier which provides 1V to 5V analog output. Operating temperature range is -10°C to 60°C.
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
Shown here are the specifications of the PA-20 series. The PA-20 series is a small pressure transducer with amplifier which provides 1V to 5V analog output. Operating temperature range is -10°C to 60°C.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen