Automotive Grade Surge Chip Resistors - SR Series
YAGEO's anti-surge chip resistors provide excellent pulse loading and ESD withstand performance. Triple/quadruple rated power available in SR0402 ~ SR1206.
Features
- Excellent pulse loading performance
- High stability & reliability
- Narrow tolerance down to ±0.5%
- Excellent ESD withstand performance
- AEC-Q200 qualified
Specifications
- Case size: 0402 - 2512
- Tolerance: ±0.5%, ±1%, ±5%, ±10%, ±20%
- Temperature Range: -55°C ~ +155°C
- Resistance: 1 Ω - 1MΩ
- TCR: ±100ppm/°C, ±200 ppm/°C
Applications
- Automotive
- Power
- Inverter
- Industrial
Product List
SR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand | Toleranse | Effekt (watt) | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR0603JR-071KL | RES 1K OHM 5% 1/10W 0603 | 1 kOhms | ±5% | 0,1W, 1/10W | 19856 - Immediate | Vis detaljer |
![]() | ![]() | SR0603JR-7T1KL | RES 1K OHM 5% 1/4W 0603 | 1 kOhms | ±5% | 0,25W, 1/4W | 14453 - Immediate | Vis detaljer |
![]() | ![]() | SR1206JR-0710RL | RES 10 OHM 5% 1/4W 1206 | 10 Ohms | ±5% | 0,25W, 1/4W | 10327 - Immediate | Vis detaljer |
![]() | ![]() | SR0805FR-7W10RL | RES 10 OHM 1% 1/4W 0805 | 10 Ohms | ±1% | 0,25W, 1/4W | 12922 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W15RL | RES 15 OHM 5% 2W 2512 | 15 Ohms | ±5% | 2W | 14925 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W270RL | RES 270 OHM 5% 2W 2512 | 270 Ohms | ±5% | 2W | 7800 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W22RL | RES 22 OHM 5% 2W 2512 | 22 Ohms | ±5% | 2W | 6773 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W2RL | RES 2 OHM 5% 2W 2512 | 2 Ohms | ±5% | 2W | 4992 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W200RL | RES 200 OHM 5% 2W 2512 | 200 Ohms | ±5% | 2W | 3916 - Immediate | Vis detaljer |
![]() | ![]() | SR2512JK-7W1KL | RES 1K OHM 5% 2W 2512 | 1 kOhms | ±5% | 2W | 3500 - Immediate | Vis detaljer |