High Voltage Chip Resistors - RV Series
YAGEO's high voltage series is ideal for industrial automation, power supplies, and battery chargers. The series is designed to handle a maximum working voltage of 500 V with case sizes from 0603 to 2512. The surface mountable resistors are suitable for handling by automatic placement systems.
RV0603 (100 KΩ to 10 MΩ), RV0805 (100 KΩ to 22 MΩ), RV1206 (100 K to 27 MΩ) have obtained IEC 62368-1:2014 (section G.10.2) safety certificate issued by UL.
Features
- Higher max. working voltage
- Provide safety and reliability in discharge, balancing
- Good stability of resistivity in the high voltage circuit
- Designing for compliance to IEC 60065
Specifications
- Case size: 0603 - 2512
- Tolerance: ±0.5%, ±1%, ±5%
- TCR: ±200 ppm/°C
- Resistance: 47 Ω to 27 MΩ
Applications
- Power supply
- LED lighting
- Industrial
- Battery, Charger
Product List
RV Series
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand | Toleranse | Effekt (watt) | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RV1206JR-0710ML | RES SMD 10M OHM 5% 1/4W 1206 | 10 MOhms | ±5% | 0,25W, 1/4W | 3649 - Immediate | Vis detaljer |
![]() | ![]() | RV0603FR-0710KL | RES SMD 10K OHM 1% 1/10W 0603 | 10 kOhms | ±1% | 0,1W, 1/10W | 1291 - Immediate | Vis detaljer |
![]() | ![]() | RV1206FR-071ML | RES SMD 1M OHM 1% 1/4W 1206 | 1 MOhms | ±1% | 0,25W, 1/4W | 6950 - Immediate | Vis detaljer |
![]() | ![]() | RV1206FR-0710KL | RES SMD 10K OHM 1% 1/4W 1206 | 10 kOhms | ±1% | 0,25W, 1/4W | 2938 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-07470KL | RES SMD 470K OHM 5% 1/4W 1206 | 470 kOhms | ±5% | 0,25W, 1/4W | 28773 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-0720ML | RES SMD 20M OHM 5% 1/4W 1206 | 20 MOhms | ±5% | 0,25W, 1/4W | 14485 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-07330KL | RES SMD 330K OHM 5% 1/4W 1206 | 330 kOhms | ±5% | 0,25W, 1/4W | 9593 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-071M5L | RES SMD 1.5M OHM 5% 1/4W 1206 | 1.5 MOhms | ±5% | 0,25W, 1/4W | 9091 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-073M3L | RES SMD 3.3M OHM 5% 1/4W 1206 | 3.3 MOhms | ±5% | 0,25W, 1/4W | 6660 - Immediate | Vis detaljer |
![]() | ![]() | RV1206JR-074M7L | RES SMD 4.7M OHM 5% 1/4W 1206 | 4.7 MOhms | ±5% | 0,25W, 1/4W | 6424 - Immediate | Vis detaljer |