WR-MPC3 3 mm Micropower Connectors
Würth Elektronik's connectors are available in a variety of PCB fixations
Würth Elektronik's 3.00 mm micro power connectors are designed to meet customer requirements when high current is needed in a limited amount of space. The WR-MPC3 series is composed of three components that interact with the wires and the PCB.
The WR-MPC3 connectors offer a variety of PCB fixations including snap-in pegs, mounting flanges, solder tabs, metal clips, and single and dual rows. These connectors are available in receptacles, headers, plugs, terminals, 2 pins to 24 pins, THT, SMT, crimp types (20 AWG to 30 AWG), and straight and angled types.
- Current rating: up to 5 A
- Working voltage: up to 250 VAC
- UL certification
- RoHS compliance
- Glow wire design available
- Coded system to prevent mismatching
- Highly secure positive locking system
- Low-force terminals available
- Wire-to-board and wire-to-wire solutions
Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Lengde | Trådtykkelse | Kontaktoverflate (finish) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 662100124015 | WR-MPC3 3,00 MM PRE-CRIMPED CONT | 5,90" (149,86mm) | 24 AWG | Tinn | 1723 - Immediate | $9.10 | Vis detaljer |
![]() | ![]() | 662162120030 | WR-MPC3 3,00 MM PRE-CRIMPED CONT | 11,8" (300,0mm) | 20 AWG | Tinn | 1594 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | 662200124015 | WR-MPC3 3,00 MM PRE-CRIMPED CONT | 5,90" (149,86mm) | 24 AWG | Tinn | 28 - Immediate | $9.29 | Vis detaljer |
![]() | ![]() | 662262220030 | WR-MPC3 3,00 MM PRE-CRIMPED CONT | 11,8" (300,0mm) | 20 AWG | Tinn | 30 - Immediate | $13.60 | Vis detaljer |
![]() | ![]() | 662400130015 | CONMPC3 MICRO POWER CONNECTORS 3 | 5,90" (149,86mm) | 30 AWG | Tinn | 0 - Immediate | $9.39 | Vis detaljer |
![]() | ![]() | 662662626030 | CONMPC3 MICRO POWER CONNECTORS 3 | 11,8" (300,0mm) | 26 AWG | Tinn | 0 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | 662462426030 | CONMPC3 MICRO POWER CONNECTORS 3 | 11,8" (300,0mm) | 26 AWG | Tinn | 34 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | 662562526030 | CONMPC3 MICRO POWER CONNECTORS 3 | 11,8" (300,0mm) | 26 AWG | Tinn | 443 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | 662500130015 | CONMPC3 MICRO POWER CONNECTORS 3 | 5,90" (149,86mm) | 30 AWG | Tinn | 10 - Immediate | $9.39 | Vis detaljer |
![]() | ![]() | 662600130015 | CONMPC3 MICRO POWER CONNECTORS 3 | 5,90" (149,86mm) | 30 AWG | Tinn | 0 - Immediate | $7.84 | Vis detaljer |
Connector Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Verdier | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 662001 | MINI POWER CONNECTORS WR-MPC3 | 193 deler - assortert blant 166Verdier | 1 - Immediate | $969.32 | Vis detaljer |
Tools
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 600300300001 | CONTOOL CRIMP HEAD FOR CONMPC3 | 13 - Immediate | $2,331.10 | Vis detaljer |
![]() | ![]() | 600662403001 | CONTOOL APPLICATOR KIT FOR CONMP | 0 - Immediate | $3,376.67 | Vis detaljer |
![]() | ![]() | 600662401001 | CONTOOL APPLICATOR KIT FOR CONMP | 0 - Immediate | $3,007.10 | Vis detaljer |
![]() | 600662324200 | WR-MPC3 DIE SET FOR 600003 | 0 - Immediate | $1,796.00 | Vis detaljer | |
![]() | ![]() | 600662403 | TOOL PRESS APPLICATOR 20-24AWG | 0 - Immediate | $25,653.67 | Vis detaljer |
![]() | ![]() | 600662401 | TOOL PRESS APPLICATOR 20-24AWG | 0 - Immediate | $27,240.85 | Vis detaljer |
![]() | ![]() | 600662 | EXTRACTION TOOL FOR WR-MPC3 | 32 - Immediate | $389.11 | Vis detaljer |
Connectors/Interconnects
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 66200413722DEC | CONN SOCKET 26-30AWG CRIMP TIN | 108 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | 66200613722DEC | CONN SOCKET 26-30AWG CRIMP TIN | 26 - Immediate | $2.87 | Vis detaljer |