WR-BTB: Board-to-Board Connectors
Würth Elektronik's WR-BTB series vertical SMT board-to-board connectors are offered in a variety of heights, and male and female plug combinations
Würth Elektronik is offering a family of signal plug connectors suitable for SMT assembly, the WR-BTB connector series. The plugs with coded guide are available in versions with 40-, 64-, 80-, or 100-pins. The models with 0.8 mm and 1 mm pitch are also available in various heights. Various male and female plugs can be combined to achieve precisely defined spacing between two boards using stable board-to-board connectors so purely mechanical spacers may not be necessary and could be dispensed with under certain circumstances.
WR-BTB connectors with 1 mm pitch are achievable with a board spacing of 7.6 mm, 9.6 mm, 11.6 mm, 12.6 mm, and 14.6 mm. The 0.8 mm pitch plugs allow even more combination options for spacing from 4.9 mm to 15.9 mm. The high-grade connectors are specified for operating temperatures from -55°C to +85°C.
WR-BTB: Board-to-Board Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Avstand | Funksjoner | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 658803713080 | CONN RCPT 80POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 713 - Immediate | $69.93 | Vis detaljer | |
![]() | ![]() | 658855603100 | CONN PLUG 100POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 255 - Immediate | $82.76 | Vis detaljer | |
![]() | ![]() | 658855603040 | CONN PLUG 40POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 275 - Immediate | $35.63 | Vis detaljer | |
![]() | ![]() | 658807713040 | CONN RCPT 40POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 293 - Immediate | $43.39 | Vis detaljer | |
![]() | ![]() | 658156303064 | CONN PLUG 64POS SMD GOLD | 0,039" (1,00mm) | Kortskinne, Automatisk bestykning | 300 - Immediate | $69.54 | Vis detaljer | |
![]() | ![]() | 658105303064 | CONN RCPT 64POS SMD GOLD | 0,039" (1,00mm) | Kortskinne, Automatisk bestykning | 189 - Immediate | $71.27 | Vis detaljer | |
![]() | ![]() | 658854613080 | CONN PLUG 80POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 879 - Immediate | $44.83 | Vis detaljer | |
![]() | ![]() | 658801103040 | CONN RCPT 40POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 143 - Immediate | $56.04 | Vis detaljer | |
![]() | ![]() | 658107303064 | CONN RCPT 64POS SMD GOLD | 0,039" (1,00mm) | Kortskinne, Automatisk bestykning | 197 - Immediate | $78.45 | Vis detaljer | |
![]() | ![]() | 658801103080 | CONN RCPT 80POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 130 - Immediate | $79.51 | Vis detaljer | |
![]() | ![]() | 658158303064 | CONN PLUG 64POS SMD GOLD | 0,039" (1,00mm) | Kortskinne, Automatisk bestykning | 321 - Immediate | $91.77 | Vis detaljer | |
![]() | ![]() | 658101003064 | CONN RCPT 64POS SMD GOLD | 0,039" (1,00mm) | Kortskinne, Automatisk bestykning | 55 - Immediate | $78.45 | Vis detaljer | |
![]() | ![]() | 658857603080 | CONN PLUG 80POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 69 - Immediate | $70.60 | Vis detaljer | |
![]() | ![]() | 658807713100 | CONN RCPT 100POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 47 - Immediate | $93.01 | Vis detaljer | |
![]() | ![]() | 658807713080 | CONN RCPT 80POS SMD GOLD | 0,031" (0,80mm) | Kortskinne, Automatisk bestykning | 0 - Immediate | $66.96 | Vis detaljer |