WE-MAPI Miniature High-Current Inductors
The smallest high-current inductor series available from Würth Elektronik
Würth Elektronik has released their latest and smallest high-current inductor family, WE-MAPI. The MAPIs measure only 2.5 x 2.0 x 0.6 mm, the smallest metal-alloy inductors in the market. In addition, Würth Elektronik manufactures this family in higher profiles, in the 3.0 x 3.0 mm size. These inductors are equipped with iron alloy core material, which allows compact design with high-current capability. The WE-MAPI family was designed to achieve low DCRs and high saturation currents for an optimum performance in high switching-frequency DC/DC converters (>1 MHz). As an EMC specialist, Würth Elektronik designed the parts with low acoustic noise and low leakage flux noise. The WE-MAPI devices are laid out and rated for the use in the industrial environment, and therefore rated for an operation temperature of -40°C to +125°C. They feature a rugged design with large soldering pads.
The WE-MAPIs are designed for use in a large number of applications, such as DC/DC converters for FPGA, POL converters, as well as DC/DC converters with high switching frequencies in handheld or other miniature applications.
- DC/DC converter for high current power supplies
- DC/DC converter for Field Programmable Gate Array (FPGA)
- Power supplies for smartphones, tablet PCs, and other mobile devices
- Portable power such as PDAs and digital cameras
- POL-converters
- Mainboards/graphic cards
- Battery-powered devices
- Wireless communication devices
WE-MAPI
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74438335068 | FIXED IND 6.8UH 1.1A 287 MOHM | 20288 - Immediate | $11.50 | Vis detaljer |
![]() | ![]() | 74438335047 | FIXED IND 4.7UH 1.5A 162 MOHM | 8527 - Immediate | $11.50 | Vis detaljer |
![]() | ![]() | 74438323100 | FIXED IND 10UH 900MA 843 MOHM | 5824 - Immediate | $11.50 | Vis detaljer |
![]() | ![]() | 74438324010 | FIXED IND 1UH 2.8A 60 MOHM SMD | 12258 - Immediate | $14.37 | Vis detaljer |
![]() | ![]() | 744383240047 | FIXED IND 470NH 5.35A 40 MOHM | 2786 - Immediate | $14.37 | Vis detaljer |
![]() | ![]() | 74438336068 | FIXED IND 6.8UH 1.6A 193 MOHM | 10095 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 74438336033 | FIXED IND 3.3UH 2.2A 114 MOHM | 4980 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 74438336100 | FIXED IND 10UH 1.2A 322 MOHM SMD | 3606 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 744383360047 | FIXED IND 470NH 4.8A 22 MOHM SMD | 2263 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 74438336022 | FIXED IND 2.2UH 2.4A 80 MOHM SMD | 1715 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 74438336010 | FIXED IND 1UH 4A 32 MOHM SMD | 1239 - Immediate | $14.85 | Vis detaljer |
![]() | ![]() | 74438335330 | FIXED IND 33UH 500MA 1.33 OHM | 887 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | 74438335150 | FIXED IND 15UH 950MA 830 MOHM | 416 - Immediate | $16.00 | Vis detaljer |
![]() | ![]() | 74438357100 | FIXED IND 10UH 2.7A 110 MOHM SMD | 35750 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 74438357068 | FIXED IND 6.8UH 3A 74 MOHM SMD | 4184 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 74438357010 | FIXED IND 1UH 7.4A 13.5 MOHM SMD | 2334 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 74438357082 | FIXED IND 8.2UH 2.8A 86 MOHM SMD | 2246 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 74438357022 | FIXED IND 2.2UH 5.2A 26 MOHM SMD | 478 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 74438357047 | FIXED IND 4.7UH 5.1A 44 MOHM SMD | 137 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | 744383560068 | FIXED IND 680NH 8.2A 9 MOHM SMD | 12066 - Immediate | $18.58 | Vis detaljer |