MagI³C-VISM Variable Isolated SIP Module
Würth Elektronik's power module series is a variable isolated module for flexibility
Würth Elektronik is now offering the power module series MagI3C-VISM which is a variable isolated SIP-8 MagI3C module for flexibility. The 8 VIN to 42 VIN / 3.3 VOUT to 6 VOUT / 1 W isolated DC/DC converter module offers an adjustable regulated output, power boost, shutdown pin, short circuit protection, and over temperature protection. Filter designs for EMI compliance are included.
- Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift, and noise in signal path or sensor systems
- Simplest design (no transformer design know-how required)
- Leaded through-hole package for easy manufacturing and prototyping
- Stand-alone solution (CIN and COUT integrated, no external components)
- Only one external resistor required to set the VOUT
- On/off control pin
- Static and dynamic power boost
- Industrial standard package and pin configuration
- Low conducted and radiated EMI (compliant to EN55032 class B / CISPR-32)
- IEC/EN/UL60950 and IEC/EN/UL62368 certified
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial control
MagI³C-VISM Variable Isolated SIP Module
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 17791063215 | DC DC CONVERTER 3.3-6V 1W | 16 - Immediate | $128.17 | Vis detaljer |