WA04P Series Attenuators
Walsin Technology Corporation's WA04P series chip attenuators for wireless devices
Walsin's WA04P series chip attenuators are designed to satisfy most radio frequency applications for wireless devices, such as mobile phones, tablets, and laptops. With attenuation values ranging from 0 dB to 20 dB and frequency ranges from DC to 3 GHz, miniaturized in size (1.0 mm x 1.0 mm), and highly reliable, the WA04P series may be applied to high speed and frequency circuits, i.e. GSM 2G / 3G / 4G LTE. The WA04P has characteristic impedance of 50 Ω and maximum working frequencies up to 3 GHz.
Having adopted π type attenuator circuit design, the Walsin chip attenuator is more convenient to layout with better electrical specification because of the symmetrical structure to the I/O port.
- π type attenuator circuit
- Compact chip size (1.0 mm x 1.0 mm)
- High reliability product lines
- Frequency range from DC to 3 GHz
- Attenuation values from 0 to 20 dB
- GSM 3G / 4G LTE applications
- Inter-stage impedance matching
- RF spur measurement.
- Dynamic range extension
- Power monitoring
WA04P Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | WA04P000XPTL | RF ATTENUATOR 0DB 50OHM 0404 | 3140 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P001XBTL | RF ATTENUATOR 1DB 50OHM 0404 | 27 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P003XBTL | RF ATTENUATOR 3DB 50OHM 0404 | 49948 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P004XBTL | RF ATTENUATOR 4DB 50OHM 0404 | 8875 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P005XBTL | RF ATTENUATOR 5DB 50OHM 0404 | 11551 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P006XCTL | RF ATTENUATOR 6DB 50OHM 0404 | 50000 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P008XCTL | RF ATTENUATOR 8DB 50OHM 0404 | 7880 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P009XCTL | RF ATTENUATOR 9DB 50OHM 0404 | 9757 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P012XDTL | RF ATTENUATOR 12DB 50OHM 0404 | 9060 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | WA04P020XHTL | RF ATTENUATOR 20DB 50OHM 0404 | 10049 - Immediate | $0.96 | Vis detaljer |