VS-QA 100 V TMBS® Diodes
Vishay diodes reduce conduction losses and increase efficiency in industrial applications
Vishay Intertechnology introduces four 100 V Gen 2 Trench MOS Barrier Schottky (TMBS®) rectifier modules in the compact, fully insulated SOT-227 package. Optimized for power conversion in industrial applications, the devices offer excellent forward voltage drop down to 0.83 V to reduce conduction losses. With their industry-standard SOT-227 package, the rectifier modules can be used as drop-in replacements for competing solutions to increase efficiency.
These diodes are excellent for high-frequency converters and power supplies in welding and industrial SMPS applications, 48 V battery-powered light vehicles, and telecom equipment, and provide blocking diodes for large battery systems.
- Offered in the compact, fully insulated SOT-227 package
- High current ratings from 100 A to 400 A
- Two configurations available:
- Two separate diodes, parallel
- Single-phase bridge
- Low forward voltage drop down to 0.83 V
- Negligible Qrr
- High-temperature operation up to +150°C
- RoHS compliant and UL approved in accordance with file E78996
VS-QA 100 V TMBS Diodes
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - DC omvendt (Vr) (maks) | Strøm - gjennomsnitt korrigert (Io) (per diode) | Spenning - fremover (Vf) (maks) ved If | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-QA100FA10 | POWER MODULE, GEN2 TRENCH MOS BA | 100 V | 50A | 1.03 V @ 50 A | 143 - Immediate | $199.55 | Vis detaljer |
![]() | ![]() | VS-QA200FA10 | POWER MODULE, GEN2 TRENCH MOS BA | 100 V | 100A | 1.03 V @ 100 A | 88 - Immediate | $216.67 | Vis detaljer |
![]() | ![]() | VS-QA150BA10 | POWER MODULE, GEN2 TRENCH MOS BA | 100 V | 150A | 1.08 V @ 100 A | 0 - Immediate | $233.60 | Vis detaljer |
![]() | ![]() | VS-QA400FA10 | POWER MODULE, GEN2 TRENCH MOS BA | 100 V | 200A | 1.07 V @ 200 A | 117 - Immediate | $250.16 | Vis detaljer |
![]() | ![]() | VS-QA250FA20 | DIODE MOD SCHOT 200V 250A SOT227 | 200 V | 250A | 1.2 V @ 200 A | 592 - Immediate | $293.29 | Vis detaljer |
![]() | ![]() | VS-QA300FA17 | DIODE MOD SCHOT 170V 300A SOT227 | 170 V | 300A | 980 mV @ 200 A | 757 - Immediate | $293.66 | Vis detaljer |