Active and Passive DisplayPort Adapter Cables
Tripp Lite's adapter cables connect a computer system to one or multiple monitors, transmitting video and audio signals over a single cable
Tripp Lite by Eaton’s DisplayPort (DP) cables are available in two connector formats: standard size and Mini DisplayPort. DisplayPort is a digital display interface standard put forth by the Video Electronics Standards Association (VESA) that defines a digital audio/video interconnect intended to be used between computers and display monitors or computers and home theater systems.
An adapter/converter is needed when sending DisplayPort or Mini DisplayPort signals from a computer or other video source to a VGA, DVI, or HDMI monitor. The choice of an active adapter or passive adapter depends on the type of signal from the video source, how many monitors are being used, and whether or not the video source supports dual-mode DisplayPort (DP++) output.
Features
- Passive DisplayPort adapters
- Use a passive adapter to send DisplayPort video to a single-link DVI or HDMI monitor if the video source supports dual-mode DisplayPort (DP++)
- The DP++ video source performs the conversion instead of the adapter
- Source devices that support dual-mode DisplayPort are usually marked with the DP++ logo
- Active DisplayPort adapters
- Active DisplayPort adapters convert both single-mode and dual-mode output so connected video sources don’t have to support DP++
- The adapter performs the conversion from DisplayPort to VGA, DVI, or HDMI instead of the source device
- Active adapters/converters are ideal for use with graphics cards that do not output dual-mode signals
- Use to connect the DisplayPort video source to multiple VGA, DVI, or HDMI monitors because some graphics cards cannot support DP++ output on multiple monitors
- Device capabilities vary, so check with the graphics card manufacturer for the type of adapter that is best suited for the application
Applications
- Select models are ideal for displaying video on a large monitor or digital sign
- Options to securely connect laptops, tablets, PCs, Blu-ray players, game consoles, satellite/cable TV receivers, and other devices with DisplayPort outputs to HDTVs, HD monitors, projectors, or home theater receivers with DisplayPort inputs
DisplayPort Extension Cable with Latch (4K at 60 Hz, HDCP 2.2 M/F)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P579-003 | CABLE DISPLAYPORT M TO F 3' SHLD | 284 - Immediate 150 - Factory Stock | $396.96 | Vis detaljer |
![]() | ![]() | P579-006 | CABLE DISPLAYPORT M TO F 6' | 929 - Immediate 1910 - Factory Stock | $382.69 | Vis detaljer |
![]() | ![]() | P579-010 | CBL DISPLAYPORT M TO F 10' SHLD | 62 - Immediate 540 - Factory Stock | $429.05 | Vis detaljer |
![]() | ![]() | P579-015 | CBL DISPLAYPORT M TO F 15' SHLD | 24 - Immediate | $486.43 | Vis detaljer |
DisplayPort Cable with Latching Connectors (M/M)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P580-001 | CABLE DISPLAYPORT M TO M 1' SHLD | 270 - Immediate 3150 - Factory Stock | $180.28 | Vis detaljer |
![]() | ![]() | P580-003 | CABLE DISPLAYPORT M TO M 3' SHLD | 1182 - Immediate 5300 - Factory Stock | $168.11 | Vis detaljer |
![]() | ![]() | P580-020 | CBL DISPLAYPORT M TO M 20' SHLD | 74 - Immediate 100 - Factory Stock | $502.24 | Vis detaljer |
![]() | ![]() | P580-030 | CBL DISPLAYPORT M TO M 30' SHLD | 40 - Immediate 190 - Factory Stock | $912.80 | Vis detaljer |
![]() | ![]() | P580-050 | CBL DISPLAYPORT M TO M 50' SHLD | 83 - Immediate 160 - Factory Stock | $1,191.65 | Vis detaljer |
![]() | ![]() | P580-100 | CBL DISPLAYPORT M TO M 100' SHLD | 6 - Immediate 25 - Factory Stock | $2,237.80 | Vis detaljer |
![]() | ![]() | P580-006 | CABLE DISPLAYPORT M TO M 6' SHLD | 160 - Immediate 47700 - Factory Stock | $192.73 | Vis detaljer |
![]() | ![]() | P580-010 | CBL DISPLAYPORT M TO M 10' SHLD | 1222 - Immediate 4150 - Factory Stock | $230.67 | Vis detaljer |
![]() | ![]() | P580-015 | CBL DISPLAYPORT M TO M 15' SHLD | 269 - Immediate 300 - Factory Stock | $389.39 | Vis detaljer |
![]() | ![]() | P580-025 | CBL DISPLAYPORT M TO M 25' SHLD | 167 - Immediate | $673.03 | Vis detaljer |
![]() | ![]() | P580-001-V4 | CABLE DISPLAYPORT M TO M 1' | 10 - Immediate 282 - Factory Stock | $185.45 | Vis detaljer |
![]() | ![]() | P580-003-V4 | CABLE DISPLAYPORT M TO M 3' | 4 - Immediate 1627 - Factory Stock | $187.94 | Vis detaljer |
![]() | ![]() | P580-006-V4 | CABLE DISPLAYPORT M TO M 6' | 41 - Immediate 6992 - Factory Stock | $216.49 | Vis detaljer |
![]() | ![]() | P580-010-V4 | CABLE DISPLAYPORT M TO M 10' | 1464 - Immediate 2969 - Factory Stock | $247.53 | Vis detaljer |
![]() | ![]() | P580-015-V4 | CABLE DISPLAYPORT M TO M 15' | 7 - Immediate 861 - Factory Stock | $402.81 | Vis detaljer |
![]() | ![]() | P580AB-006 | CABLE DISPLAYPORT M TO M 6' SHLD | 284 - Immediate 2390 - Factory Stock | $203.94 | Vis detaljer |
![]() | ![]() | P580-003-8K6 | CABLE DISPLAYPORT M TO M 3' SHLD | 58 - Immediate | $311.99 | Vis detaljer |
![]() | ![]() | P580-006-8K6 | CABLE DISPLAYPORT M TO M 6' SHLD | 811 - Immediate | $393.03 | Vis detaljer |
![]() | ![]() | P580-009-8K6 | CABLE DISPLAYPORT M TO M 9' SHLD | 165 - Immediate 80 - Factory Stock | $454.44 | Vis detaljer |
DisplayPort to DVI-D Adapter Cable (M/M) DP with Latches, 1920 x 1200 (1080p) at 60 Hz
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P581-003 | DISPLAYPORT TO DVI-D ADAPTER CAB | 78 - Immediate 1050 - Factory Stock | $195.70 | Vis detaljer |
![]() | ![]() | P581-006 | CBL DISPLAYPORT M TO DVI-D M 6' | 79 - Immediate 28400 - Factory Stock | $261.42 | Vis detaljer |
![]() | ![]() | P581-015 | DISPLAYPORT TO DVI-D ADAPTER CAB | 30 - Immediate 170 - Factory Stock | $486.43 | Vis detaljer |
![]() | ![]() | P581-003-V2 | CBL DVI-D DL M TO DISPLAY M 3' | 12 - Immediate 560 - Factory Stock | $368.13 | Vis detaljer |
![]() | ![]() | P581-006-V2 | CBL DVI-D DL M TO DISPLAY M 6' | 19 - Immediate 1990 - Factory Stock | $419.76 | Vis detaljer |
DisplayPort 1.2 to VGA Adapter Cable (M/M) DP with Latches to HD15, 1920 x 1200 (1080p)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P581-006-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 6' | 61 - Immediate 3190 - Factory Stock | $397.44 | Vis detaljer |
![]() | ![]() | P581-003-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 3' | 5 - Immediate 1292 - Factory Stock | $378.67 | Vis detaljer |
![]() | ![]() | P581-010-VGA-V2 | CBL ASSY D-SUB 15P M TO DP M 10' | 96 - Immediate 270 - Factory Stock | $408.07 | Vis detaljer |
Mini DisplayPort to DisplayPort Adapter Cable (M/M) DP Latching Connector, 4K at 60 Hz
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P583-003-BK | CABLE DISPLAYPORT M TO MINI M 3' | 169 - Immediate 800 - Factory Stock | $124.63 | Vis detaljer |
![]() | ![]() | P583-006-BK | CABLE DISPLAYPORT M TO MINI M 6' | 441 - Immediate 4700 - Factory Stock | $132.00 | Vis detaljer |
![]() | ![]() | P583-010-BK | CBL DISPLAYPORT M TO MINI M 10' | 806 - Immediate 1350 - Factory Stock | $107.00 | Vis detaljer |
![]() | ![]() | P583-003 | CABLE DISPLAYPORT M TO MINI M 3' | 19 - Immediate | $81.14 | Vis detaljer |
![]() | ![]() | P583-006 | CABLE DISPLAYPORT M TO MINI M 6' | 149 - Immediate | $119.45 | Vis detaljer |
![]() | ![]() | P583-010 | CBL DISPLAYPORT M TO MINI M 10' | 45 - Immediate | $150.39 | Vis detaljer |
Mini DisplayPort to Mini DisplayPort Cable (M/M), 4K at 60 Hz
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P584-003 | CBL M-M MINI DISPLAYPORT 3' SHLD | 0 - Immediate | $100.38 | Vis detaljer |
![]() | ![]() | P584-006 | CBL M-M MINI DISPLAYPORT 6' SHLD | 78 - Immediate | $53.84 | Vis detaljer |
![]() | ![]() | P584-010 | CBL M-M MIN DISPLAYPORT 10' SHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
Mini DisplayPort Extension Cable (M/F) 4K at 60 Hz, HDCP 2.2
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P585-003 | CBL M-F MINI DISPLAYPORT 3' SHLD | 29 - Immediate 180 - Factory Stock | $234.88 | Vis detaljer |
![]() | ![]() | P585-006 | CBL M-F MINI DISPLAYPORT 6' SHLD | 0 - Immediate | $163.16 | Vis detaljer |
![]() | ![]() | P585-010 | CBL M-F MIN DISPLAYPORT 10' SHLD | 0 - Immediate | $196.55 | Vis detaljer |
Mini DisplayPort 1.2 to Adapter Table (M/M), 1080p
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | P586-003-DVI | CBL DVI-D SGL M-MIN DISPLAY M 3' | 0 - Immediate | $130.07 | Vis detaljer | |
![]() | ![]() | P586-006-DVI | CBL DVI-D SGL M-MIN DISPLAY M 6' | 1 - Immediate | $264.10 | Vis detaljer |
![]() | ![]() | P586-003-DVI-V2 | CBL DVI-D DL M TO MINI DISP M 3' | 17 - Immediate | $354.53 | Vis detaljer |
![]() | ![]() | P586-010-DVI | CABLE DVI-D SGL M-MIN DISP M 10' | 13 - Immediate | $196.37 | Vis detaljer |
![]() | ![]() | P586-006-DVI-V2 | CBL DVI-D DL M TO MINI DISP M 6' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | P586-006-VGA-V2 | CBL ASSY DSUB 15P M-MINI DP M 6' | 0 - Immediate | $328.47 | Vis detaljer |
![]() | ![]() | P586-010-VGA-V2 | CBL ASSY DSUB 15P M-MIN DP M 10' | 0 - Immediate 64 - Factory Stock | $274.35 | Vis detaljer |