D1WRL-L4 Current Sensing Resistor
Thin Film Technology Corp.’s four-terminal current sensing resistor with separate voltage sensing terminals and a low-parasitic element, perfect for battery management applications
Thin Film Technology Corp.’s D1WRL-L4 has kelvin current sensing and a low-parasitic element making it perfect for battery management applications.
This current sensing resistor features a highly precise four-terminal construction. This design ensures precise separation of voltage and current terminals, coupled with an innovative bottom-side element that effectively reduces parasitic resistance. The inclusion of an anti-sulfur Cu-Ni foil element enhances its durability in high-stress environments. In testing and simulation, the D1WRL-L4 has demonstrated minimal resistance variation concerning soldering offsets and excitation probing location. The D1WRL-L4 is the preferred choice for critical applications such as battery management systems, DC/DC converters, and server setups. Its exceptional precision, reliability, and consistency in resistance make it an indispensable component for those seeking optimal performance.
- Four terminal Kelvin sensing
- Low-parasitic element
- Low-noise
- Power rating up to 1 W
- Resistance range: 0.5 mΩ ~ 100 mΩ
- Tolerances down to ±0.3%
- TCR down to ±30 ppm/˚C
- Battery management systems
- DC/DC converters
- Heads-up displays and infotainment systems
- Industrial electronics
- Server and IoT
- Telecommunications
- Consumer electronics
D1WRL-L4 Current Sensing Resistor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1WRL1206L4R002F-T5 | RES 0.002 OHM 1% 1/2W 1206 | 15000 - Immediate | $10.73 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R001F-T5 | RES 0.001 OHM 1% 1/2W 1206 | 14890 - Immediate | $10.73 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R015D-T5 | RES 0.015 OHM 0.5% 1/2W 1206 | 6149 - Immediate | $3.26 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R025D-T5 | RES 0.025 OHM 0.5% 1/2W 1206 | 13425 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R050D-T5 | RES 0.05 OHM 0.5% 1/2W 1206 | 14604 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R100D-T5 | RES 0.1 OHM 0.5% 1/2W 1206 | 12322 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R005F-T5 | RES 0.005 OHM 1% 1/2W 1206 | 14240 - Immediate | $7.66 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R020D-T5 | RES 0.02 OHM 0.5% 1/2W 1206 | 13898 - Immediate | $3.35 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R010D-T5 | RES 0.01 OHM 0.5% 1/2W 1206 | 12769 - Immediate | $3.26 | Vis detaljer |
![]() | ![]() | D1WRL1206L4R040D-T5 | RES 0.04 OHM 0.5% 1/2W 1206 | 19048 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | D1WRL2512L4R005F-T4 | RES 0.005 OHM 1% 1W 2512 | 11923 - Immediate | $13.41 | Vis detaljer |
![]() | ![]() | D1WRL2512L4R001F-T4 | RES 0.001 OHM 1% 1/2W 2512 | 11887 - Immediate | $13.41 | Vis detaljer |
![]() | ![]() | D1WRL2512L4R002F-T4 | RES 0.002 OHM 1% 1/2W 2512 | 10976 - Immediate | $13.41 | Vis detaljer |