TMUX6112 Quad SPST Switch

Texas Instruments' precision, normally open switch device offers ±16.5 V, low capacitance and low leakage current

Image of Texas Instruments' TMUX6112 Quad SPST SwitchesTexas Instruments' TMUX6112 is a modern complementary metal-oxide semiconductor (CMOS) device that has four independently selectable single-pole, single-throw (SPST) switches. The device works well with dual supplies (±5 V to ±16.5 V), a single supply (10 V to 16.5 V), or asymmetric supplies. The digital inputs have transistor-transistor logic (TTL) compatible thresholds ensuring TTL/CMOS logic compatibility.

The TMUX6112 uses Logic 1 to turn on the switches. The device has ultra-low leakage current and charge-injection, allowing it to be used in high-precision measurement applications. A low supply current of 17 µA makes the device suitable in portable applications.

Features
  • Wide supply range: ±5 V to ±16.5 V (dual), 10 V to 16.5 V (single)
  • Latch-up performance meets 100 mA per JESD78 Class II Level A on all pins
  • Low on-capacitance: 4.2 pF
  • Low input leakage: 0.5 pA
  • Low charge-injection: 0.6 pC
  • Low on-resistance: 120 Ω
  • Fast switch turn-on time: 66 ns
  • Rail-to-rail operation
  • EN pin connectable to VDD
  • Low supply current: 17 µA
  • Human body model (HBM) ESD protection: ± 2 kV on all pins
  • Industry-standard TSSOP and smaller WQFN packages
Applications
  • Factory automation and industrial process controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Battery monitoring systems

TMUX6112 Switches

BildeManufacturer Part NumberBeskrivelseAntall kretserMotstand på-stilling (maks)Kanal til kanal-matching (ΔRon)Tilgjengelig antall PrisVis detaljer
IC SWITCH SPSTX4 160OHM 16TSSOPTMUX6112PWRIC SWITCH SPSTX4 160OHM 16TSSOP4160Ohm2,5Ohm9361 - Immediate$55.56Vis detaljer
IC SWITCH SPST X 4 160OHM 16WQFNTMUX6112RTERIC SWITCH SPST X 4 160OHM 16WQFN4160Ohm2,5Ohm9 - Immediate$57.95Vis detaljer
Published: 2019-03-01