Ventilation Cable Glands
TE Connectivity AMP ventilation cable glands feature an enhanced design that allows for more space within panels
TE Connectivity AMP ventilation cable glands are specialized components that provide a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure. Their enhanced design allows for more space within panels, like lighting luminaires. They are compatible with various casing colors and installation constraints.
- Compact design: 2-in-1 product
- Different color options and material
- Ingress protection rating: IP68 and 69 ingress protection
- UL compliant
- Product available in three threads versions: PG, matric, and NPT
- Engineered for reliable performance in outdoor applications
- Enhanced design allows for more space within panels
- Compatible with various casing colors and installation constraints
- No supplier changes required when exporting from Europe or Asia to the U.S. market
- Electric vehicle infrastructure
- Solar panel (combiner boxes and inverters)
- Outdoor telecom panels
- HVAC panels
Brass Ventilation Glands
| Bilde | Manufacturer Part Number | Beskrivelse | Utvendig kabeldiameter (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2490540-0 | VENT CG,BRASS,PG7,4-7,8 | 0,276" (7,00mm) | 600 - Immediate | $104.32 | Vis detaljer |
![]() | ![]() | 2490540-2 | VENT CG,BRASS,M12,4-7,8 | 0,276" (7,00mm) | 600 - Immediate | $104.32 | Vis detaljer |
![]() | ![]() | 2490540-4 | VENT CG,BRASS,M16,4-7,8 | 0,276" (7,00mm) | 298 - Immediate | $108.82 | Vis detaljer |
![]() | ![]() | 1-2490540-2 | VENT CG,BRASS,PG9,4-7,8 | 0,276" (7,00mm) | 600 - Immediate | $108.82 | Vis detaljer |
![]() | ![]() | 2490540-9 | VENT CG,BRASS,PG7,2-6,8 | 0,236" (6,00mm) | 600 - Immediate | $117.35 | Vis detaljer |
![]() | ![]() | 1-2490540-1 | VENT CG,BRASS,PG9,2-6,8 | 0,236" (6,00mm) | 600 - Immediate | $122.33 | Vis detaljer |
![]() | ![]() | 2490540-1 | VENT CG,BRASS,M12,2-6,8 | 0,236" (6,00mm) | 96 - Immediate | $122.33 | Vis detaljer |
![]() | ![]() | 2490540-3 | VENT CG,BRASS,M16,2-6,8 | 0,236" (6,00mm) | 260 - Immediate | $122.86 | Vis detaljer |
![]() | ![]() | 2490540-6 | VENT CG,BRASS,M16,5-9,8 | 0,354" (9,00mm) | 300 - Immediate | $149.60 | Vis detaljer |
![]() | ![]() | 1-2490540-4 | VENT CG,BRASS,PG11,5-9,8 | 0,354" (9,00mm) | 300 - Immediate | $148.96 | Vis detaljer |
![]() | ![]() | 2490540-5 | VENT CG,BRASS,M16,3-7,8 | 0,276" (7,00mm) | 0 - Immediate | $155.47 | Vis detaljer |
![]() | ![]() | 1-2490540-3 | VENT CG,BRASS,PG11,3-7,8 | 0,276" (7,00mm) | 290 - Immediate | $155.47 | Vis detaljer |
![]() | ![]() | 2490540-8 | VENT CG,BRASS,M20,6-11,8 | 0,433" (11,00mm) | 296 - Immediate | $156.62 | Vis detaljer |
![]() | ![]() | 1-2490540-6 | VENT CG,BRASS,PG13.5,6-11,9 | 0,433" (11,00mm) | 300 - Immediate | $157.88 | Vis detaljer |
![]() | ![]() | 1-2490540-5 | VENT CG,BRASS,PG13.5,5-9,9 | 0,354" (9,00mm) | 300 - Immediate | $171.85 | Vis detaljer |
![]() | ![]() | 2490540-7 | VENT CG,BRASS,M20,5-9,8 | 0,354" (9,00mm) | 45 - Immediate | $177.98 | Vis detaljer |
PA6 Ventilation Glands
| Bilde | Manufacturer Part Number | Beskrivelse | Utvendig kabeldiameter (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2490541-2 | VENT CG,PA6,M12,4-8,8,LGR | 0,315" (8,00mm) | 600 - Immediate | $38.68 | Vis detaljer |
![]() | ![]() | 2490541-1 | VENT CG,PA6,M12,4-8,8,SGR | 0,315" (8,00mm) | 600 - Immediate | $41.96 | Vis detaljer |
![]() | ![]() | 2490541-3 | VENT CG,PA6,M12,4-8,8,BLK | 0,315" (8,00mm) | 598 - Immediate | $41.96 | Vis detaljer |
![]() | ![]() | 1-2490541-0 | VENT CG,PA6,PG9,4-8,8,SGR | 0,315" (8,00mm) | 600 - Immediate | $41.96 | Vis detaljer |
![]() | ![]() | 1-2490541-1 | VENT CG,PA6,PG9,4-8,8,LGR | 0,315" (8,00mm) | 600 - Immediate | $41.96 | Vis detaljer |
![]() | ![]() | 1-2490541-2 | VENT CG,PA6,PG9,4-8,8,BLK | 0,315" (8,00mm) | 550 - Immediate | $41.96 | Vis detaljer |
![]() | ![]() | 2490541-6 | VENT CG,PA6,M16,4-8,10,BLK | 0,315" (8,00mm) | 450 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 2490541-4 | VENT CG,PA6,M16,4-8,10,SGR | 0,315" (8,00mm) | 450 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 1-2490541-5 | VENT CG,PA6,PG11,4-8,8,BLK | 0,315" (8,00mm) | 450 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 2490541-5 | VENT CG,PA6,M16,4-8,10,LGR | 0,315" (8,00mm) | 448 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 1-2490541-3 | VENT CG,PA6,PG11,4-8,8,SGR | 0,315" (8,00mm) | 450 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 1-2490541-4 | VENT CG,PA6,PG11,4-8,8,LGR | 0,315" (8,00mm) | 450 - Immediate | $48.66 | Vis detaljer |
![]() | ![]() | 1-2490541-8 | VENT CG,PA6,PG13.5,6-12,9,BLK | 0,472" (12,00mm) | 300 - Immediate | $55.37 | Vis detaljer |
![]() | ![]() | 2490541-8 | VENT CG,PA6,M20,6-12,10,LGR | 0,472" (12,00mm) | 0 - Immediate | $55.37 | Vis detaljer |
![]() | ![]() | 1-2490541-7 | VENT CG,PA6,PG13.5,6-12,9,LGR | 0,472" (12,00mm) | 300 - Immediate | $55.37 | Vis detaljer |
![]() | ![]() | 2490541-9 | VENT CG,PA6,M20,6-12,10,BLK | 0,472" (12,00mm) | 300 - Immediate | $55.37 | Vis detaljer |