Dynamic Series Connectors
The TE Connectivity AMP Dynamic Series connectors provide reliability and reduce unexpected unmating and lever breakage
The TE Connectivity AMP Dynamic D1000 slim small wire-to-wire connectors are suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk and streamlined design. Keying and the locking feature provide reliability and reduce unexpected unmating and lever breakage in narrow spaces such as robotic arms and other applications.
The Dynamic Mini series connectors for signal transmission on PCB have a lower profile than the existing dynamic D1000, which provides extra valuable space on the board. Dynamic series connectors perform to LV 214 test requirements. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly, and saving on total cost. High reliability comes from the high retention force that the connectors exhibit between the contact and the housing thanks to their second lock design. The Dynamic Mini series is smaller in size but offers the same performance as existing bigger alternatives.
The D-2970 Dynamic series is a compact, field-installable 5 mm pitch wire-to-board PCB connector. The push-in clamp and single-hand operated, center-locking lever were both designed to require no tooling, making it possible to cut mating time compared to connectors using screw-latch locking systems.
- Robotics
- New energy
- Automation
- Machinery
- HMI
- Servo drives
- Process controllers
- Small machinery applications
- Robots
- AGVs
- Factory automation
Dynamic D1000 Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2366600-4 | CONN PLUG HSG 4POS | 7390 - Immediate | $5.94 | Vis detaljer |
![]() | ![]() | 1-2366515-4 | CONN RCPT HSG 4POS | 7326 - Immediate | $5.94 | Vis detaljer |
![]() | ![]() | 1-2366600-6 | CONN PLUG HSG 6POS | 6489 - Immediate | $6.99 | Vis detaljer |
![]() | ![]() | 1-2366515-6 | CONN RCPT HSG 6POS | 5367 - Immediate | $6.99 | Vis detaljer |
![]() | ![]() | 2-2366600-8 | CONN PLUG HSG 8POS | 326 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | 3-2366600-2 | CONN PLUG HSG 12POS | 2680 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | 3-2366515-2 | CONN RCPT HSG 12POS | 2181 - Immediate | $14.56 | Vis detaljer |
![]() | ![]() | 2-2366600-4 | CONN PLUG HSG 4POS | 7393 - Immediate | $6.51 | Vis detaljer |
![]() | ![]() | 2-2366515-4 | CONN RCPT HSG 4POS | 7083 - Immediate | $6.51 | Vis detaljer |
![]() | ![]() | 2-2366515-6 | CONN RCPT HSG 6POS | 607 - Immediate | $7.66 | Vis detaljer |
Dynamic D1000 Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367819-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 29241 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | 2367817-2 | DYNAMIC D1000 SL REC CONT M SIZE | 11306 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | 2367818-2 | DYNAMIC D1000SL REC CONT M SIZE | 23704 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | 2367817-1 | DYNAMIC D1000 SL REC CONT S SIZE | 42171 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | 2367819-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 34301 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | 2367820-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 11973 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | 2367818-1 | DYNAMIC D1000SL REC CONT S SIZE | 12198 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | 2367820-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 12498 - Immediate | $4.02 | Vis detaljer |
Dynamic Mini Receptacle Housings
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2834461-2 | CONN RCPT HSG 12POS 1.80MM | 85 - Immediate | $40.14 | Vis detaljer |
![]() | ![]() | 1-2834461-6 | CONN RCPT HSG 16POS 1.80MM | 384 - Immediate | $47.70 | Vis detaljer |
![]() | ![]() | 1-2834497-6 | MINI DYNAMIC REC HSG ASSY 16P Y- | 361 - Immediate | $52.02 | Vis detaljer |
![]() | ![]() | 2-2834497-4 | MINI DYNAMIC REC HSG ASSY 24P Y- | 320 - Immediate | $59.87 | Vis detaljer |
![]() | ![]() | 2-2834461-0 | CONN RCPT HSG 20POS 1.80MM | 27 - Immediate | $51.44 | Vis detaljer |
Dynamic Mini Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2834464-6 | MINI DYNAMIC REC CONT TIN 22/24 | 44039 - Immediate | $1.53 | Vis detaljer |
![]() | ![]() | 2834464-5 | MINI DYNAMIC REC CONT TIN 26A WG | 39723 - Immediate | $1.53 | Vis detaljer |
Dynamic Series D-2970 Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2336491-4 | D2970 HDR 270 DEGREE 4POSN 1ROW | 1190 - Immediate | $57.76 | Vis detaljer |
![]() | ![]() | 2336491-3 | D2970 HDR 270 DEGREE 3POSN 1ROW | 1188 - Immediate | $34.29 | Vis detaljer |
![]() | ![]() | 2336494-3 | D2970 HDR 180 DEGREE 3POSN 1ROW | 1084 - Immediate | $34.29 | Vis detaljer |
![]() | ![]() | 2336490-3 | D2970 HDR 90 DEGREE 3POSN 1ROW S | 195 - Immediate | $34.29 | Vis detaljer |
![]() | ![]() | 2336494-4 | D2970 HDR 180 DEGREE 4POSN 1ROW | 132 - Immediate | $38.89 | Vis detaljer |
Dynamic Series Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 2-2834465-8 | MINI DYNAMIC HDR H 28P TIN X-KEY | 235 - Immediate | $80.47 | Vis detaljer | |
![]() | 3-2834465-6 | MINI DYNAMIC HDR H 36P TIN X-KEY | 264 - Immediate | $83.63 | Vis detaljer | |
![]() | ![]() | 1-2834465-2 | MINI DYNAMIC HDR H 12P TIN X-KEY | 939 - Immediate | $27.01 | Vis detaljer |
![]() | ![]() | 1-2834465-6 | MINI DYNAMIC HDR H 16P TIN X-KEY | 1408 - Immediate | $28.93 | Vis detaljer |
![]() | ![]() | 1-2834499-2 | MINI DYNAMIC HDR H 12P TIN Y-KEY | 1000 - Immediate | $28.55 | Vis detaljer |
![]() | ![]() | 2-2834465-0 | MINI DYNAMIC HDR H 20P TIN X-KEY | 864 - Immediate | $31.42 | Vis detaljer |
![]() | ![]() | 1-2834499-6 | MINI DYNAMIC HDR H 16P TIN Y-KEY | 983 - Immediate | $31.42 | Vis detaljer |
![]() | 2-2834499-4 | MINI DYNAMIC HDR H 24P TIN Y-KEY | 750 - Immediate | $73.86 | Vis detaljer | |
![]() | ![]() | 3-2834499-2 | MINI DYNAMIC HDR H 32P TIN Y-KEY | 750 - Immediate | $83.82 | Vis detaljer |
![]() | ![]() | 2-2834465-4 | MINI DYNAMIC HDR H 24P TIN X-KEY | 671 - Immediate | $70.69 | Vis detaljer |