LS Series

TDK-Lambda's LS series are 25 W to 150 W single output general purpose power supplies

TDK-LAMBDA LS Series Developed to provide low cost and small size, TDK-Lambda's LS50 (50 W) through LS150 (150 W) series of AC-DC single-output power supplies cover the popular output voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V, 36 V, and 48 V.

In many applications, the AC input line quality is poor and factory equipment can cause the input voltages to fluctuate and generate high voltage spikes. Such line transients and disturbances can drastically reduce the life of many power supplies that are only designed for use in an office environment.

Single Output General Purpose Supplies
  • Very low cost
  • Small size
  • 115 VAC or 230 VAC input
  • Withstands 300 VAC surges (5s)
Key Market Segments and Applications
  • Test and measurement
  • Automated service

LS 100

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 2Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 12V 100WLS100-12AC/DC CONVERTER 12V 100W-52 - Immediate$372.54Vis detaljer
AC/DC CONVERTER 15V 100WLS100-15AC/DC CONVERTER 15V 100W-172 - Immediate$372.54Vis detaljer

LS 150

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 2Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 12V 150WLS150-12AC/DC CONVERTER 12V 150W-60 - Immediate$436.14Vis detaljer
AC/DC CONVERTER 15V 150WLS150-15AC/DC CONVERTER 15V 150W-138 - Immediate$399.45Vis detaljer

LS 50

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 2Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 12V 50WLS50-12AC/DC CONVERTER 12V 50W-0 - Immediate$249.73Vis detaljer
AC/DC CONVERTER 15V 50WLS50-15AC/DC CONVERTER 15V 50W-4 - Immediate$229.61Vis detaljer

LS 75

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 2Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 3.3V 75WLS75-3.3AC/DC CONVERTER 3.3V 75W-20 - Immediate$269.56Vis detaljer
AC/DC CONVERTER 12V 75WLS75-12AC/DC CONVERTER 12V 75W-549 - Immediate$266.11Vis detaljer
Published: 2009-03-24