RH Series Lithium Ion Capacitors

TAIYO YUDEN's lithium-ion (Li-ion) capacitors help reduce board space with high energy density

Image of TAIYO YUDEN RH Series Lithium Ion CapacitorsTAIYO YUDEN RH series lithium-ion capacitor LIC1840RH3R8107 features an extended +105°C operating temperature range. Lower capacitance degradation rates and improved internal resistance changes over time at higher temperatures help lithium-ion capacitors increase design reliability. Extremely low self-discharge rates allow for the storage of electricity for long periods of time. Higher energy density helps reduce board space when compared to traditional EDLCs.

Specifications
  • Nominal capacitance: 100 F
  • Maximum voltage: 3.8 V
  • Operating temperature range: -30°C to +105°C
  • Dimensions: 18.0 mm x 40.0 mm
Applications
  • Peak assist power
  • Backup power
  • Smart meters
  • Servers

RH Series Lithium-Ion Capacitors

BildeManufacturer Part NumberBeskrivelseNominell spenningESR (Equivalent Series Resistance)Levetid ved temp.Tilgjengelig antall PrisVis detaljer
CAPACITOR 100F 15% 3.8V T/HLIC1840RH3R8107CAPACITOR 100F 15% 3.8V T/H3.8 V--0 - ImmediateSee Page for PricingVis detaljer
Published: 2021-03-02