Industrial M.2 SATA SSD X-60m2

Swissbit's M.2 SATA SSD X-60m2 has operational temperatures of 0°C to 70°C or -40°C to 85°C

Image of Swissbit's m.2 Sata SSD x-60m2Swissbit's M.2 SSD modules are innovative form-factors ideally suited for ultra-thin embedded computing applications that require mass storage in a very small footprint.

The Swissbit SATA 6 Gb/s durabit™ X-60m2 modules in 2242, 2260, and 2280 M.2 form-factors offer highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.

They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the X-60m2 series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.

Features
  • M.2 form-factor 2242 / 2260 / 2280
  • Operational temperature 0°C to 70°C or -40°C to 85°C
  • NCQ and TRIM support
  • Extended S.M.A.R.T support and user tools

m.2 Sata SSD x-60m2

BildeManufacturer Part NumberBeskrivelseMinnetypeTilgjengelig antall PrisVis detaljer
SSD 30GB M.2 MLC SATA III 3.3VSFSA030GM1AA1TO-I-LB-216-STDSSD 30GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$710.02Vis detaljer
SSD 60GB M.2 MLC SATA III 3.3VSFSA060GM1AA2TO-I-LB-216-STDSSD 60GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)1 - Immediate$1,185.47Vis detaljer
SSD 30GB M.2 MLC SATA III 3.3VSFSA030GM1AA1TO-I-LB-416-STDSSD 30GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$710.02Vis detaljer
SSD 60GB M.2 MLC SATA III 3.3VSFSA060GM1AA2TO-I-LB-416-STDSSD 60GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$955.63Vis detaljer
SSD 30GB M.2 MLC SATA III 3.3VSFSA030GM1AA1TO-I-LB-516-STDSSD 30GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$710.02Vis detaljer
SSD 60GB M.2 MLC SATA III 3.3VSFSA060GM1AA2TO-I-LB-516-STDSSD 60GB M.2 MLC SATA III 3.3VSSD-disk (solid state drive – faststoffdisk) - NAND (MLC)0 - Immediate$955.63Vis detaljer
Published: 2017-02-06