3-Dome SMD LED Series
SunLED's series utilizes a unique 3-dome epoxy mold with each emitting chip centered within each dome
SunLED 3-dome SMD LEDs were previously only available in a red, green, blue (RGB) color configuration, but this series is now available in red, green, yellow (RGY), red, yellow, blue (RYB), and red, blue, IR (RBI) configurations. These allow for greater flexibility for various indication applications and light therapy.
This series utilizes a unique 3-dome epoxy mold with each emitting chip centered within each dome, ensuring that each emitting color produces optimal output when it comes to brightness. The narrow viewing angle makes this series ideal for any light pipe applications and high visibility requirements.
- 3.5 mm x 3.5 mm x 1.25 mm package size
- Unique 3-dome technology ensures optimal output
- Multiple color combinations available
- Narrow viewing angle with high intensity
- Moisture sensitivity level (MSL): 3
- Light pipe applications
- Medical and healthcare devices
- Industrial equipment
- Electric vehicle chargers
- IoT/robotics
3-Dome SMD LED Series
| Bilde | Manufacturer Part Number | Beskrivelse | Linsestørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XZFBBM2ACRDG92W-3 | LED RGB CLEAR 6SMD | 1,00mm dia | 4330 - Immediate | $20.98 | Vis detaljer |
![]() | ![]() | XZFBBM2ACRTHI92W-3 | LED BLUE/IR/RED CLR 1414 SMD | 1,00mm dia | 1285 - Immediate | $16.19 | Vis detaljer |
![]() | ![]() | XZM2CRKCYKFBB92W-3 | LED BLUE/RED/YELLOW CLR 1414 SMD | 1,00mm dia | 1915 - Immediate | $17.15 | Vis detaljer |
![]() | ![]() | XZM2CYKCRKDG92W-3 | LED GREEN/RED/YL CLR 1414 SMD | 1,00mm dia | 310 - Immediate | $14.37 | Vis detaljer |