Voltage References
STMicroelectronics' precision voltage references are designed for industrial automotive, SMPS, and battery-powered applications
STMicroelectronics offers a wide range of fixed and adjustable voltage references ranging from general-purpose, high-power shunts that are suitable for industrial, automotive, and SMPS applications to high-precision and low-consumption shunt and series devices that are suitable for battery-powered applications.
ST’s portfolio of precision voltage references includes the following:
- High-power, adjustable shunt references with a maximum cathode current of 100 mA and an adjustable output voltage from 0.6 V to 36 V
- Micropower shunt and series references which are dedicated to portable applications and offer a minimum cathode current (shunt) as low as 40 µA, minimum quiescent current of 5 µA (series), and an initial accuracy as good as 0.1%
The voltage references are available in SO-8, SOT23, SOT23-5L, SOT23-6L, and TO-92 packaging.
View All of STMicroelectronics' Voltage References
Voltage References
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm – utgang | Toleranse | Temperaturkoeffisient | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TL431AIZT | IC VREF SHUNT ADJ 1% TO92-3 | 100 mA | ±1% | - | 26929 - Immediate | $2.97 | Vis detaljer |
![]() | ![]() | TL431AIL3T | IC VREF SHUNT ADJ 1% SOT23-3 | 100 mA | ±1% | - | 4545 - Immediate | $2.59 | Vis detaljer |
![]() | ![]() | TS3431CILT | IC VREF SHUNT ADJ 0.25% SOT23-3 | 100 mA | ±0,25% | 100ppm/°C | 12660 - Immediate | $5.75 | Vis detaljer |
![]() | ![]() | TS432ILT | IC VREF SHUNT ADJ 1% SOT23-3 | 12 mA | ±1% | 100ppm/°C | 6238 - Immediate | $8.91 | Vis detaljer |
![]() | ![]() | TS3431BILT | IC VREF SHUNT ADJ 0.5% SOT23-3 | 100 mA | ±0,5% | 100ppm/°C | 4860 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | TL431AIDT | IC VREF SHUNT ADJ 1% 8SO | 100 mA | ±1% | - | 19985 - Immediate | $2.11 | Vis detaljer |
![]() | ![]() | TL1431IDT | IC VREF SHUNT ADJ 0.4% 8SO | 100 mA | ±0,4% | 100ppm/°C | 31846 - Immediate | $4.79 | Vis detaljer |
![]() | ![]() | TL431ACDT | IC VREF SHUNT ADJ 1% 8SO | 100 mA | ±1% | - | 26657 - Immediate | $5.08 | Vis detaljer |
![]() | ![]() | TS2431AILT | IC VREF SHUNT ADJ 1% SOT23-3 | 100 mA | ±1% | 100ppm/°C | 113999 - Immediate | $4.79 | Vis detaljer |
![]() | ![]() | TL431CDT | IC VREF SHUNT ADJ 2.21% 8SO | 100 mA | ±2,21% | - | 39136 - Immediate | $3.16 | Vis detaljer |
![]() | ![]() | TS431AILT | IC VREF SHUNT ADJ 1% SOT23-5 | 30 mA | ±1% | 100ppm/°C | 7934 - Immediate | $4.21 | Vis detaljer |
![]() | ![]() | TS4436ICT | IC VREF SHUNT ADJ 1% SC70-5 | 20 mA | ±1% | 150ppm/°C | 12704 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | TL431AIZ | IC VREF SHUNT ADJ 1% TO92-3 | 100 mA | ±1% | - | 1964 - Immediate | $3.66 | Vis detaljer |