STLINK-V3SET Modular In-Circuit Debugger and Programmer
STMicro's faster and more flexible STLink probe eases STM8 and STM32 programming
STMicro's next-generation STLink-V3SET probe delivers enhanced flexibility and efficiency for debugging and programming microcontrollers. On top of JTAG/SWD/SWIM typical interfaces, a virtual com port and a multipath bridge allow the STLink-V3SET to communicate through the microcontroller UART, I2C, SPI, and CAN interfaces as well as GPIOs. This lets developers conveniently monitor run-time data on the host PC and simplify product maintenance with firmware update using a bootloader. With three times the performance and an intuitive drag-and-drop Flash memory programming, the STLink-V3SET helps users save development time and easily reprogram devices anywhere, on the bench or in the field.
- Stand-alone probe with modular extensions
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- Drag-and-drop Flash programming
- Two color LEDs for communication and power
- JTAG/serial wire debugging (SWD) specific features:
- 3 V to 3.6 V application voltage support and 5 V tolerant inputs
- JTAG communication support
- SWD and serial wire viewer (SWV) communication support
- Flat cables STDC14 to MIPI10/STDC14/MIPI20 (connectors with 1.27 mm pitch)
- SWIM specific features (only available with adapter board MB1440):
- 1.65 V to 5.5 V application voltage support
- SWIM header (2.54 mm pitch)
- SWIM low-speed and high-speed modes support
- Multi-path bridge USB to SPI/UART/I2C/CAN/GPIOs specific features:
- 3 V to 3.6 V application voltage support and 5 V tolerant inputs
- Signals available on adapter board only (MB1440)
- Virtual COM port (VCP) specific features:
- VCP frequency up to 15 MHz
- Available on STDC14 debug connector (not available on MIPI10)
- 3 V to 3.6 V application voltage support on the UART interface and 5 V tolerant inputs
STLINK-V3SET Modular In-Circuit Debugger and Programmer
| Bilde | Manufacturer Part Number | Beskrivelse | Merk | Innhold | Brukt IC/del | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STLINK-V3SET | ST-LINK V3 PROG FOR STM8 STM32 | - | Kort, Kabel (kabler) | STM8, STM32 | 420 - Immediate | $407.31 | Vis detaljer |