STEVAL-SPIN3201 BLDC Controller Board

Drive brushless DC motors using STMicroelectronics’ advanced drivers with embedded STM32 MCUs

Image of STMicro's STEVAL-SPIN3201 BLDC Controller Board STMicroelectronics' STEVAL-SPIN3201 board is a three-phase brushless DC motor driver board based on the STSPIN32F0 and STD140N6F7 MOSFETs. The board provides an affordable and easy-to-use solution for the implementation of low-voltage motor driving applications such as fans, drones, and power tools. The board is designed for sensored or sensorless vector control featuring FOC algorithms with 3-shunt sensing.

Features
  • Input voltage range: 8 V to 45 V
  • Output current: up to 15 ARMS
  • Power stage based on STD140N6F7 MOSFETs
  • Embedded 3.3 V buck regulator
  • Embedded 12 V LDO regulator
  • 3-shunt current sensing
  • Digital hall sensors and encoder input
  • Overcurrent comparator
  • Bus voltage sensing
  • Fully supporting STM32 PMSM FOC software development kit (STSW-STM32100)
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer
  • RoHS-compliant
Applications
  • Power tools
  • Robots and toys
  • Small appliances
  • Portable devices

STEVAL-SPIN3201 BLDC Controller Board

BildeManufacturer Part NumberBeskrivelseFunksjonLagt innBrukt IC/delTilgjengelig antall PrisVis detaljer
EVAL BOARD STD140N6F7 STSPIN32F0STEVAL-SPIN3201EVAL BOARD STD140N6F7 STSPIN32F0Motorstyring/-driverJa, MCU, 32-bitersSTD140N6F7, STSPIN32F00 - Immediate$595.44Vis detaljer
Published: 2019-05-28