STPOWER SiC MOSFETs
STMicroelectronics' state-of-the-art MOSFET packages are specifically designed for automotive and industrial applications
STMicroelectronics' STPOWER SiC MOSFETs bring the advanced efficiency and reliability of wide bandgap materials to a broader range of energy-conscious applications such as inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. With an extended voltage range from 650 V to 1700 V, these MOSFETs feature excellent switching performance combined with very low on-state resistance RDS(ON) per area figure of merit. ST SiC MOSFETs allow the design of more efficient and compact systems than ever. ST’s 1200 V SiC MOSFETS exhibit an outstanding temperature rating of +200°C for improved thermal design of power electronics systems. Compared to silicon MOSFETs, SiC MOSFETs also feature significantly reduced switching losses with minimal variation versus the temperature.
ST’s advanced and innovative 3rd generation SiC MOSFET technology features a very low RDS(ON) over the entire temperature range combined with low capacitances and very high switching operations. This improves application performance in frequency, energy efficiency, system size, and weight reduction.
Key Features
- Automotive-grade (AG) qualified devices
- Very high-temperature handling capability (max. TJ = +200°C)
- Very low switching losses (minimal variation versus temperature) allowing to operate at very high switching frequency
- Low on-state resistance over the temperature range
- Simple to drive
- Very fast and robust intrinsic body diode proved
Gen 3
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT040HU65G3AG | AUTOMOTIVE-GRADE SILICON CARBIDE | 430 - Immediate | $127.51 | Vis detaljer |
![]() | ![]() | SCT055HU65G3AG | AUTOMOTIVE-GRADE SILICON CARBIDE | 0 - Immediate | $126.48 | Vis detaljer |
![]() | ![]() | SCT060HU75G3AG | AUTOMOTIVE-GRADE SILICON CARBIDE | 501 - Immediate | $119.19 | Vis detaljer |
![]() | ![]() | SCT055TO65G3 | SILICON CARBIDE POWER MOSFET 650 | 59 - Immediate | $85.69 | Vis detaljer |
![]() | ![]() | SCT040W65G3-4AG | AUTOMOTIVE-GRADE SILICON CARBIDE | 5 - Immediate | $125.55 | Vis detaljer |
Gen 2
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SCTW40N120G2VAG | SICFET N-CH 1200V 33A HIP247 | 332 - Immediate | $172.23 | Vis detaljer |
![]() | ![]() | SCTWA60N120G2-4 | SILICON CARBIDE POWER MOSFET 120 | 221 - Immediate | $168.68 | Vis detaljer |
![]() | ![]() | SCTW100N65G2AG | SICFET N-CH 650V 100A HIP247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCTH90N65G2V-7 | SICFET N-CH 650V 90A H2PAK-7 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCTW70N120G2V | TRANS SJT N-CH 1200V 91A HIP247 | 438 - Immediate | $325.85 | Vis detaljer |
Gen 1
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT20N120H | SICFET N-CH 1200V 20A H2PAK-2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCT1000N170 | HIP247 IN LINE | 106 - Immediate | $88.97 | Vis detaljer |
![]() | ![]() | SCT10N120 | SICFET N-CH 1200V 12A HIP247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCT50N120 | SICFET N-CH 1200V 65A HIP247 | 230 - Immediate | $274.58 | Vis detaljer |
![]() | ![]() | SCT10N120AG | SICFET N-CH 1200V 12A HIP247 | 0 - Immediate | $92.15 | Vis detaljer |