Diodes and Rectifiers
STMicroelectronics offers its diodes and rectifiers which are AEC-Q101 automotive-grade qualified
STMicroelectronics offers Schottky and ultra-fast rectifier solutions for all market requirements. ST’s latest developments include their M-series, based on Schottky technology, with improved avalanche rating and the integration of higher currents in low-profile PowerFLAT™ packages.
ST's range of small-signal Schottky diodes with flip-chip and SOD-923 devices helps meet the most stringent space-saving requirements, especially for portable communications equipment.
For high-efficiency rectification or freewheeling functions, their field-effect rectifier diodes, the FERD family, improve the power density capability of the converters. For power converter applications where silicon diodes reach the limits of their operating temperature and power density, ST’s first- and second-generation silicon carbide devices offer optimal reliability.
The ST Diode Finder free app is available for Android and iOS and helps easily select the right diode for a given design.
View All of STMicroelectronics' Diodes and Rectifiers
Diodes and Rectifiers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STPS1L40M | DIODE SCHOTTKY 40V 1A STMITE | 8489 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | STPS8H100DEE-TR | DIODE SCHOTTKY 100V 8A POWERFLAT | 0 - Immediate | $18.34 | Vis detaljer |
![]() | ![]() | STPS1045DEE-TR | DIODE SCHOTTKY 45V 10A POWERFLAT | 42487 - Immediate | $16.56 | Vis detaljer |
![]() | ![]() | STPS1L30M | DIODE SCHOTTKY 30V 1A STMITE | 7058 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | STPS8L30DEE-TR | DIODE SCHOTTKY 30V 8A POWERFLAT | 191 - Immediate | $16.47 | Vis detaljer |
![]() | ![]() | STPS1L30MF | DIODE SCHOTTK 30V 1A STMITE FLAT | 3384 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | STPS15L30CDJFTR | DIODE ARR SCHOTTKY 30V POWERFLAT | 2503 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | STPS3L45AF | DIODE SCHOTTKY 45V 3A SMAFLAT | 34523 - Immediate | $5.05 | Vis detaljer |