WW Series Resistors
WW series conformal-coated, axial-leaded, general purpose and precision wirewounds from Stackpole Electronics
The WW series from Stackpole is an all-welded resistance element on a ceramic core. Welded resistance elements are less noisy and have better long-term stability and reliability than crimped wirewound resistor elements on fiberglass cores. In addition, the WW is able to achieve higher resistance values and better resistance tolerances compared to fiberglass core crimped wirewounds. The WW is capable of handling up to 500 Joules without failure.
Applications for the WW include utility meters, power supplies, capacitor discharge resistors, and current limiting for a variety of end products and applications. They are used in audio applications, industrial controls and automation, HVAC systems and controls, security and safety electronics, wireless controllers, and a wide variety of precision and power applications.
Features
- Power ratings from 1/2 W up to 11 W at 70°C
- Resistance values from 0.1 Ω up to 150 KΩ
- Tolerances down to 0.1%
- High power-to-size ratio
- Reliable long-term stability in terms of life, high humidity, and short-time overloads
WW Series Resistors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | WW3FT250R | RES 250 OHM 1% 3W AXIAL | 780 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT50R0 | RES 50 OHM 1% 3W AXIAL | 7669 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT2R00 | RES 2 OHM 1% 3W AXIAL | 4679 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT25R0 | RES 25 OHM 1% 3W AXIAL | 4506 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT300R | RES 300 OHM 1% 3W AXIAL | 4190 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT10R0 | RES 10 OHM 1% 3W AXIAL | 3506 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT68R0 | RES 68 OHM 1% 3W AXIAL | 2985 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT20R0 | RES 20 OHM 1% 3W AXIAL | 2592 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT4R00 | RES 4 OHM 1% 3W AXIAL | 2446 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT30R0 | RES 30 OHM 1% 3W AXIAL | 2208 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT500R | RES 500 OHM 1% 3W AXIAL | 1924 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT5R00 | RES 5 OHM 1% 3W AXIAL | 1674 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT1R00 | RES 1 OHM 1% 3W AXIAL | 1578 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT82R0 | RES 82 OHM 1% 3W AXIAL | 1163 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT1K00 | RES 1K OHM 1% 3W AXIAL | 208 - Immediate | $10.06 | Vis detaljer |
![]() | ![]() | WW3FT100R | RES 100 OHM 1% 3W AXIAL | 1321 - Immediate | $10.35 | Vis detaljer |
![]() | ![]() | WW3FTR200 | RES 0.2 OHM 1% 3W AXIAL | 5867 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | WW3FTR300 | RES 0.3 OHM 1% 3W AXIAL | 2145 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | WW3FTR250 | RES 0.25 OHM 1% 3W AXIAL | 586 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | WW3BT250R | RES 250 OHM 0.1% 3W AXIAL | 2114 - Immediate | $19.54 | Vis detaljer |