Water-Resistant Speakers
Soberton's water-resistant speakers allow engineers to add audio and feedback to wet, damp, and more challenging applications
Soberton has expanded its speaker offering to include water resistant options. These IP65 speakers allow engineers to add audio and feedback to wet, damp, and more challenging applications. They are offered in 4 ohm and 8 ohm options and ranging from 1 W to 5 W. They offer a compact size with a wide frequency response and optimal performance and durability.
- Computers
- Cell phones
- Kiosks
- Portable devices with audio
- IoT
- Anything requiring audio in damp, wet, or dusty conditions
Water-Resistant Speakers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WSP-4508-7 | SPEAKER 8OHM 3W TOP PORT 101DB | 225 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | WSP-4508-8 | SPEAKER 8OHM 2W TOP PORT 93DB | 100 - Immediate | $56.69 | Vis detaljer |
![]() | ![]() | WSP-5008-57 | SPEAKER 8OHM 2W TOP PORT 95DB | 2837 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | WSP-5008-59 | SPEAKER 8OHM 2W TOP PORT 91DB | 18 - Immediate | $39.85 | Vis detaljer |
![]() | ![]() | WSP-5708 | SPEAKER 8OHM 3W TOP PORT 100DB | 11488 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | WSP-7704 | SPEAKER 4OHM 3W TOP PORT 102DB | 450 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | WSP-7608 | SPEAKER 8OHM 2W TOP PORT 90DB | 58 - Immediate | $44.62 | Vis detaljer |
![]() | ![]() | WSP-307008 | SPEAKER 8OHM 2W TOP PORT 93DB | 780 - Immediate | $49.40 | Vis detaljer |
![]() | ![]() | WSP-417108 | SPEAKER 8OHM 3W TOP PORT 93DB | 164 - Immediate | $59.31 | Vis detaljer |
![]() | ![]() | WSP-5090 | SPEAKER 8OHM 5W TOP PORT 91DB | 589 - Immediate | $56.69 | Vis detaljer |