SiT9121 Ultra-Performance Differential Oscillator
SiTime's high-end differential performance for any frequency between 1 MHz to 220 MHz with best-in-class phase jitter of 0.6 ps
SiTime's SiT9121 is a highly flexible, ultra-performance, programmable differential oscillator that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between 1 MHz to 220 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5 V to 3.3 V), frequency stability (±10 ppm, ±20 ppm, ±25 ppm, and ±50 ppm), and package (3225, 5032, 7050) options.
- 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
- Excellent jitter margin for the most stringent applications such as SONET
- Excellent frequency stability, as low as ±10 ppm
- Better timing margin that enhances system stability and robustness
- Extensive programmability
- Frequency from 1 MHz to 220 MHz
- Frequency stability from ±10 PPM to ±50 ppm
- Three industry standard packages
- 100% drop in replacement for quartz, SAW, and overtone oscillators without any design changes
- LVPECL and LVDS output signaling types
- Supply voltage of 2.5 V and 3.3 V
- SONET
- Synchronous Ethernet
- 10 G Ethernet
- Fibre Channel
- PCI Express
- System clocking
Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Funksjon | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT9121AI-2BF-XXS200.000000G | MEMS OSC XO 200.0000MHZ LVDS SMD | Standby (slå av) | 1017 - Immediate | $62.82 | Vis detaljer |
![]() | ![]() | SIT9121AC-2C2-33E156.250000Y | MEMS OSC XO 156.2500MHZ LVDS SMD | Aktiver/Deaktiver | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SIT9121AC-2D1-33E114.285000 | MEMS OSC XO 114.2850MHZ LVDS SMD | Aktiver/Deaktiver | 0 - Immediate | $57.34 | Vis detaljer |
![]() | ![]() | SIT9121AC-2DF-33E195.312500X | MEMS OSC XO 195.3125MHZ LVDS | Aktiver/Deaktiver | 0 - Immediate | $38.77 | Vis detaljer |