Y22 Series LEDs
Seoul Semiconductor's Y22 series high-power LEDs have a compact footprint that enables system-level cost savings
With its small form factor, Seoul Semiconductor's WICOP reduces fixture cost with market-leading color constancy and high light density, while enabling design flexibility. Its compact footprint (2.21 mm x 2.21 mm) enables system-level cost saving. It incorporates state of the art SMD design and material for low thermal resistance. The WICOP is an ideal light source for directional lighting applications such as spotlights, various outdoor applications, automotive lightings, and high-performance torches.
- Designed for high current operation
- Low thermal resistance
- Wide CCT range of 2,600 K to 7,000 K
- ANSI compliant Binning
- RoHS compliant
- Phosphor film directly attached to chip surface
- Residential: replacement lamps
- Commercial/industrial: retail displays
- Outdoor area: flood/street lights, high bays
Y22 Series LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Flussmiddel ved 85°C, strøm - test | Flussmiddel ved 25°C, strøm - test | Strøm - test | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | S1W0-2222357003-00000000-00001 | LED WICOP-22 WARM WHT 3500K SMD | 310lm (typ.) | - | 700mA | 9500 - Immediate | $8.62 | Vis detaljer | |
![]() | S1W0-2222357003-00000000-P0001 | LED WICOP-22P WM WHT 3500K 3535 | 310lm (typ.) | - | 700mA | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | S1W0-2222407003-00000000-00001 | LED WICOP-22 NEUT WHT 4000K SMD | 323lm (typ.) | - | 700mA | 5561 - Immediate | $8.43 | Vis detaljer |
![]() | S1W0-2222407003-00000000-P0001 | LED WICOP-22P NEU WHT 4000K 3535 | 323lm (typ.) | - | 700mA | 247 - Immediate | $12.17 | Vis detaljer | |
![]() | ![]() | S1W0-2222507003-00000000-00001 | LED WICOP-22 COOL WHT 5000K SMD | 330lm (typ.) | - | 700mA | 7516 - Immediate | $8.33 | Vis detaljer |
![]() | ![]() | S1W0-2222507003-00000000-P0001 | LED WICOP COOL WHT 5000K 3535 | 330lm (typ.) | - | 700mA | 3636 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | S1W0-2222577003-00000000-00001 | LED WICOP-22 COOL WHT 5700K SMD | 323lm (typ.) | - | 700mA | 1955 - Immediate | $8.33 | Vis detaljer |
![]() | S1W0-2222577003-00000000-P0001 | LED WICOP COOL WHT 5700K 3535 | 323lm (typ.) | - | 700mA | 0 - Immediate | $12.17 | Vis detaljer |