5630 Series LEDs
Seoul Semiconductor's 5630 series LEDs enabling the best lm/W in mid power range
The 5630 is Seoul Semiconductor’s flagship LED package, capable of achieving high efficacy and Lm/$ for applications ranging from LED tubes to high end architectural lighting. With efficacy achieving over 200 Lm/W and tight color consistency, the 5630 is suitable for the most demanding of lighting projects.
- MacAdam 3-step binning
- Efficacy over 200 Lm/W
- Full spectrum of color temperature (2,600 K to 7,000 K)
- Enhanced lifetime
- Multiple dies available
- Tight flux, color, and voltage binning
- Troffers
- Linear
- Architectural
- Downlights
- Residential
- Bulbs
- Tubes
- Panels
5630 Series LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Flussmiddel ved 85°C, strøm - test | Flussmiddel ved 25°C, strøm - test | Spenning - fremover (Vf) (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1W0-5630508003-0000003S-00004 | LED 5630 COOL WHITE 5000K SMD | - | 37lm (typ.) | 2,78V | 65925 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | S1W0-5630308003-0000003S-00004 | LED 5630 WARM WHT 3000K SMD | - | 35lm (typ.) | 2,78V | 54500 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | S1W0-5630358003-0000003S-00004 | LED 5630 WARM WHT 3500K SMD | - | 35lm (typ.) | 2,78V | 29621 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | S1W0-5630278003-0000003S-00004 | LED 5630 WARM WHT 2700K SMD | - | 35lm (typ.) | 2,78V | 29589 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | S1W0-5630408003-0000003S-00004 | LED 5630 NEUTRAL WHT 4000K SMD | - | 37lm (typ.) | 2,78V | 10985 - Immediate | $2.68 | Vis detaljer |
![]() | ![]() | S1W0-5630409003-0000003S-00004 | LED 5630 NEUTRAL WHT 4000K SMD | - | - | 2,78V | 3700 - Immediate | $2.87 | Vis detaljer |
![]() | ![]() | S1W0-5630279003-0000003S-00004 | LED 5630 WARM WHT 2700K SMD | - | - | 2,78V | 36940 - Immediate | $2.87 | Vis detaljer |
![]() | ![]() | S1W0-5630359003-0000003S-00004 | LED 5630 WARM WHT 3500K SMD | - | - | 2,78V | 3748 - Immediate | $2.87 | Vis detaljer |
![]() | ![]() | S1W0-5630278003-0000003S-00003 | LED 5630 WARM WHT 2700K SMD | - | 35lm (typ.) | 2,78V | 983 - Immediate | $2.30 | Vis detaljer |
![]() | ![]() | S1W0-5630408003-0000003S-00003 | LED 5630 NEUTRAL WHT 4000K SMD | - | 37lm (typ.) | 2,78V | 30 - Immediate | $2.30 | Vis detaljer |