3528 Series LEDs
Seoul Semiconductor 3528 series LEDs feature high efficacy for bulbs and tubes
Seoul Semiconductor's 3528 series are cost-effective LEDs with high efficacy for bulbs and tubes as well as commercial and industrial lighting applications. Multiple architectures, from low voltage to high voltage, enable an array of customized solutions and multiple configurations.
- High performance
- Long lasting
- Multiple configurations available
- Highest Lm/W/$ (lumens per watt)
- Available up to CRI 95
- Troffer lighting
- Linear lighting
- Architectural lighting
- Downlights
- Residential lighting
- Bulbs
- Tubes
- Panels
3528 Series LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Flussmiddel ved 85°C, strøm - test | Flussmiddel ved 25°C, strøm - test | Spenning - fremover (Vf) (Typ) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1W0-2835408003-0000003S-00005 | LED 3528 NEUTRAL WHT 4000K SMD | - | 31lm (typ.) | 2,95V | 422326 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S1W0-2835508003-0000003S-00005 | LED 3528 COOL WHITE 5000K SMD | - | 31lm (typ.) | 2,95V | 76522 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S1W0-2835309003-0000003S-0P003 | LED 3528 | - | 29lm (typ.) | 2,78V | 85456 - Immediate | $1.53 | Vis detaljer |
![]() | S1W0-2835409003-0000003S-0P003 | LED 3528 | - | 31lm (typ.) | 2,78V | 80089 - Immediate | $1.53 | Vis detaljer | |
![]() | ![]() | S1W0-2835278003-0000003S-00005 | LED 3528 WARM WHT 2700K SMD | - | 29lm (typ.) | 2,95V | 247912 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S1W0-2835408003-0000003S-0P002 | LED 3528 NEUTRAL WHT 4000K SMD | - | 31lm (typ.) | 2,95V | 109558 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S1W0-2835358003-0000003S-00005 | LED 3528 WARM WHT 3500K SMD | - | 30lm (typ.) | 2,95V | 27974 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | S1W0-2835509003-0000003S-0P003 | LED 3528 | - | 31lm (typ.) | 2,78V | 80000 - Immediate | $1.53 | Vis detaljer |
![]() | S1W0-2835279003-0000003S-0P003 | LED 3528 | - | 27lm (typ.) | 2,78V | 56093 - Immediate | $1.53 | Vis detaljer | |
![]() | ![]() | S1W0-2835408003-0000003S-0P003 | LED 3528 NEUTRAL WHT 4000K SMD | - | 31lm (typ.) | 2,95V | 96045 - Immediate | $1.63 | Vis detaljer |