RClamp® and μClamp ESD Protection Devices

Semtech's single-channel, data-line, and VBUS ESD protection solutions with side-wettable flank packaging

Image of Semtech's RClamp® and μClamp ESD Protection DevicesSemtech's RClamp and μClamp ESD protection devices are specifically designed to protect high-speed differential lines. They offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.

Features
  • ESD withstand voltage: ±30 kV (contact), ±30kV (air) per IEC 61000-4-2
  • Low capacitance: 0.25 pF to 15 pF max.
  • Protects one line (data/IO/Power)
  • Working voltage: 1.8 V to 24 V
  • Low reverse leakage current
  • DFN package 1.0 mm x 0.6 mm x 0.55 mm with side wettable flanks
Applications
  • Thunderbolt 3, USB 3.0/3.2, USB Type-C®
  • Keypads, side keys, and audio ports
  • Industrial equipment
  • Portable instrumentation
  • RF and FM antenna
  • IoT devices

RClamp® ESD Protection Devices

BildeManufacturer Part NumberBeskrivelseSpenning - reversspenning (Typ)Tilgjengelig antall PrisVis detaljer
TVS DIODE 1.8VWM 2DFNRCLAMP01811PW.CTVS DIODE 1.8VWM 2DFN1,8V (maks)588 - Immediate$5.56Vis detaljer
TVS DIODE 3.3VWM 6.5VC 2DFNRCLAMP03391PW.CTVS DIODE 3.3VWM 6.5VC 2DFN3,3V (maks)4669 - Immediate$5.65Vis detaljer
TVS DIODE 4VWM 8VC 2DFNRCLAMP04041PW.CTVS DIODE 4VWM 8VC 2DFN4V (maks)4515 - Immediate$5.56Vis detaljer
TVS DIODE 12VWM 24VC 2DFNRCLAMP1221PW.CTVS DIODE 12VWM 24VC 2DFN12V (maks)4188 - Immediate$5.56Vis detaljer
TVS DIODE 22VWM 15VC 2DFNRCLAMP2261PW.CTVS DIODE 22VWM 15VC 2DFN22V (maks)9558 - Immediate$5.56Vis detaljer

μClamp ESD Protection Devices

BildeManufacturer Part NumberBeskrivelseSpenning - reversspenning (Typ)Tilgjengelig antall PrisVis detaljer
5V ESD & EOS PROTECTIONUCLAMP5031PW.C5V ESD & EOS PROTECTION5V (maks)5740 - Immediate$5.08Vis detaljer
TVS DIODE 12VWM 2DFNUCLAMP1291PW.CTVS DIODE 12VWM 2DFN12V (maks)5450 - Immediate$5.36Vis detaljer
TVS DIODE 20VWM 2DFNUCLAMP2011PW.CTVS DIODE 20VWM 2DFN20V (maks)5985 - Immediate$5.27Vis detaljer
TVS DIODE 24VWM 2DFNUCLAMP2411PW.CTVS DIODE 24VWM 2DFN24V (maks)5813 - Immediate$5.17Vis detaljer
Published: 2023-09-19