Supercapacitors
SCHURTER prismatic and coin cell supercapacitors offer ultra-compact, high-power energy storage
SCHURTER supercapacitors combine the fast charge and discharge capability of capacitors with the energy storage characteristics of rechargeable batteries. While they offer around 10% of the energy density of batteries, their power density is 10 to 100 times greater, enabling extremely rapid energy delivery, high pulse loads, and a significantly longer cycle life. This makes them ideal wherever quick energy bursts, backup power, or frequent charge/discharge cycles are required.
Available in both ultra-thin prismatic and compact coin cell designs, SCHURTER provides flexible solutions for space-constrained electronics. The prismatic SCPA series, with thicknesses down to just 0.4 mm, delivers high capacitance, very low ESR, and low self-discharge in an exceptionally slim format.
The coin cell series (SCCA for horizontal mounting and SCCC for vertical mounting) supports systems up to 5.5 V with capacitance values from 100 mF to 1,500 mF. These devices feature high power density, low leakage current, and a long operational lifetime, making integration simple and reliable.
SCHURTER supercapacitors are ideally suited for mobile devices, wearables, sensor technology, small power supplies, renewable energy systems, medical devices, memory and RTC backup, battery swap ride-through, LED/audible indicators, and uninterruptible power buffering.
- High power density for rapid energy delivery and fast charge/discharge cycles
- Long cycle life with excellent stability over millions of charge/discharge operations
- Very low equivalent series resistance (ESR) to maximize efficiency and reduce heat
- Low self-discharge and low leakage current for reliable energy retention
- Compact form factors, including ultra-thin prismatic (down to 0.4 mm) and small coin cell designs for flexible mounting options (horizontal/vertical)
Prismatic Supercapacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-153-407 | SCPA SUPERCAPACITOR 4.20V 220MF | 135 - Immediate | $131.80 | Vis detaljer |
![]() | ![]() | 3-153-413 | SCPB SUPERCAPACITOR 2.50V 170MF | 197 - Immediate | $137.58 | Vis detaljer |
![]() | ![]() | 3-153-416 | SCPB SUPERCAPACITOR 2.50V 540MF | 185 - Immediate | $137.58 | Vis detaljer |
![]() | ![]() | 3-153-434 | SCPC SUPERCAPACITOR 2.75V 300MF | 200 - Immediate | $143.25 | Vis detaljer |
![]() | ![]() | 3-153-435 | SCPC SUPERCAPACITOR 2.75V 500MF | 182 - Immediate | $144.31 | Vis detaljer |
![]() | ![]() | 3-153-436 | SCPC SUPERCAPACITOR 2.75V 760MF | 200 - Immediate | $145.37 | Vis detaljer |
![]() | ![]() | 3-153-433 | SCPC SUPERCAPACITOR 2.75V 240MF | 170 - Immediate | $145.37 | Vis detaljer |
![]() | ![]() | 3-153-419 | SCPB SUPERCAPACITOR 2.50V 1000MF | 199 - Immediate | $147.68 | Vis detaljer |
![]() | ![]() | 3-153-418 | SCPB SUPERCAPACITOR 2.50V 800MF | 200 - Immediate | $152.10 | Vis detaljer |
![]() | ![]() | 3-153-438 | SCPC SUPERCAPACITOR 2.75V 1000MF | 200 - Immediate | $154.41 | Vis detaljer |
![]() | ![]() | 3-153-417 | SCPB SUPERCAPACITOR 2.50V 800MF | 200 - Immediate | $154.41 | Vis detaljer |
![]() | ![]() | 3-153-437 | SCPC SUPERCAPACITOR 2.75V 800MF | 199 - Immediate | $154.41 | Vis detaljer |
![]() | ![]() | 3-153-439 | SCPC SUPERCAPACITOR 2.75V 1300MF | 200 - Immediate | $156.63 | Vis detaljer |
![]() | ![]() | 3-153-420 | SCPB SUPERCAPACITOR 2.50V 1300MF | 200 - Immediate | $156.63 | Vis detaljer |
![]() | ![]() | 3-153-421 | SCPB SUPERCAPACITOR 2.50V 1800MF | 200 - Immediate | $158.74 | Vis detaljer |
![]() | ![]() | 3-153-440 | SCPC SUPERCAPACITOR 2.75V 1800MF | 200 - Immediate | $158.74 | Vis detaljer |
![]() | ![]() | 3-153-441 | SCPC SUPERCAPACITOR 2.75V 2400MF | 166 - Immediate | $163.36 | Vis detaljer |
![]() | ![]() | 3-153-422 | SCPB SUPERCAPACITOR 2.50V 2400MF | 199 - Immediate | $166.63 | Vis detaljer |
![]() | ![]() | 3-153-448 | SCPC SUPERCAPACITOR 5.50V 650MF | 189 - Immediate | $183.08 | Vis detaljer |
![]() | ![]() | 3-153-423 | SCPB SUPERCAPACITOR 5.00V 90MF | 0 - Immediate | $189.53 | Vis detaljer |
Coin Cell Supercapacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-158-694 | SCCA SUPERCAPACITOR 5.50V 100MF | 0 - Immediate | $25.50 | Vis detaljer |
![]() | ![]() | 3-158-695 | SCCA SUPERCAPACITOR 5.50V 220MF | 0 - Immediate | $26.07 | Vis detaljer |
![]() | ![]() | 3-158-696 | SCCA SUPERCAPACITOR 5.50V 330MF | 0 - Immediate | $26.36 | Vis detaljer |
![]() | ![]() | 3-158-697 | SCCA SUPERCAPACITOR 5.50V 470MF | 0 - Immediate | $26.65 | Vis detaljer |
![]() | ![]() | 3-158-698 | SCCA SUPERCAPACITOR 5.50V 1000MF | 0 - Immediate | $27.71 | Vis detaljer |
![]() | ![]() | 3-158-699 | SCCA SUPERCAPACITOR 5.50V 1500MF | 0 - Immediate | $28.57 | Vis detaljer |
![]() | ![]() | 3-158-702 | SCCC SUPERCAPACITOR 5.50V 100MF | 0 - Immediate | $22.42 | Vis detaljer |
![]() | ![]() | 3-158-703 | SCCC SUPERCAPACITOR 5.50V 220MF | 0 - Immediate | $22.71 | Vis detaljer |
![]() | ![]() | 3-158-704 | SCCC SUPERCAPACITOR 5.50V 330MF | 0 - Immediate | $23.28 | Vis detaljer |
![]() | ![]() | 3-158-705 | SCCC SUPERCAPACITOR 5.50V 470MF | 0 - Immediate | $23.57 | Vis detaljer |
![]() | ![]() | 3-158-706 | SCCC SUPERCAPACITOR 5.50V 1000MF | 0 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | 3-158-707 | SCCC SUPERCAPACITOR 5.50V 1500MF | 0 - Immediate | $25.78 | Vis detaljer |