Hi Reliability Rugged Tiger Eye™ System
Samtec's high reliability, rugged contact system
Samtec’s popular Tiger Eye contact is a staple of many rugged interconnect products. The Tiger Eye has three points of contact for high reliability and excellent spring properties for high mating cycles.
Tiger Eye is available in surface-mount and through-hole pins and is often available with rugged latching features and alignment options. The popular Samtec series includes the 050” TFM terminal with SFM socket, and the 2 mm pitch TMM terminal with SMM socket.
TFML Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TFML-105-01-L-D | CONN HEADER VERT 10POS 1.27MM | 645 - Immediate | $18.78 | Vis detaljer |
![]() | ![]() | TFML-105-01-L-D-RA | CONN HEADER R/A 10POS 1.27MM | 376 - Immediate | $20.60 | Vis detaljer |
TMM Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMM-105-03-G-D | CONN HEADER VERT 10POS 2MM | 7609 - Immediate 1759 - Factory Stock | $14.94 | Vis detaljer |
![]() | ![]() | TMM-110-03-G-D | CONN HEADER VERT 20POS 2MM | 2261 - Immediate 130 - Factory Stock | $25.86 | Vis detaljer |
SFML Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFML-105-01-L-D | CONN RCPT 10POS 0.05 GOLD PCB | 381 - Immediate | $23.56 | Vis detaljer |
![]() | ![]() | SFML-107-T2-S-D-SN-K-TR | CONN RCPT 14POS 0.05 GOLD SMD | 3419 - Immediate | $37.84 | Vis detaljer |
SMM Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMM-103-02-F-D | CONN RCPT 6POS 0.079 GOLD SMD | 634 - Immediate | $21.36 | Vis detaljer |
![]() | ![]() | SMM-105-02-S-D-TR | CONN RCPT 10POS 0.079 GOLD SMD | 1856 - Immediate | $39.08 | Vis detaljer |
TFM Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TFM-105-02-L-D | CONN HEADER SMD 10POS 1.27MM | 2008 - Immediate 861 - Factory Stock | $18.68 | Vis detaljer |
![]() | ![]() | TFM-105-02-L-D-A-K-TR | CONN HEADER SMD 10POS 1.27MM | 4404 - Immediate 21375 - Factory Stock | $19.92 | Vis detaljer |