1.27 mm Pitch IDC Systems
Samtec’s IDC systems are ideal for a variety of applications including test connectivity and broadcast video
Samtec's 1.27 mm (0.050") pitch IDC system offers a rugged power system with shrouded contacts which allows incredible reliability and performance in harsh environments. It uses a high-performance Tiger Eye™ contact system that allows reliable wire-to-board connection in a slim, low-profile design suitable for any application. This IDC system is available in double-row (4 to 25 contacts) configurations and vertical through-hole, surface-mount, and right-angle terminals.
- 1.27 mm (0.050") pitch
- High-performance Tiger Eye contacts
- Double-row, 4 to 25 contacts
- Choice of socket and plug terminations
- Exceptionally low profile 5.08 mm (0.200")
- Variety of options including strain relief
- Mating shrouded and ejector terminal strips
- Wide variety of standard wiring configurations
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
FFSD Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSD-06-S-06.00-01-N | .050 X .050 C.L. FEMALE IDC ASSE | 362 - Immediate | $62.17 | Vis detaljer |
![]() | ![]() | FFSD-05-D-02.00-01-N | CABLE ASSEM .05" 10POS F-F 2" | 1807 - Immediate 357 - Factory Stock | $101.44 | Vis detaljer |
![]() | ![]() | FFSD-06-D-03.00-01-N | .050 X .050 C.L. FEMALE IDC ASSE | 444 - Immediate | $106.90 | Vis detaljer |
![]() | ![]() | FFSD-05-D-02.50-01-N | .050 X .050 C.L. FEMALE IDC ASSY | 38 - Immediate | $102.40 | Vis detaljer |
![]() | ![]() | FFSD-05-D-03.00-01-N | CABLE ASSEM .05" 10POS 3" | 1535 - Immediate 297 - Factory Stock | $103.36 | Vis detaljer |
![]() | ![]() | FFSD-05-D-06.00-01-N | CABLE ASSEM .05" 10POS F-F 6" | 1863 - Immediate 1590 - Factory Stock | $109.11 | Vis detaljer |
![]() | ![]() | FFSD-05-D-04.00-01-N | CABLE ASSEMBLY RIBBON 10POS 4" | 5366 - Immediate 1560 - Factory Stock | $105.28 | Vis detaljer |
![]() | ![]() | FFSD-05-D-08.00-01-N | CABLE ASSEM FLAT 10 POS IDC | 321 - Immediate | $112.94 | Vis detaljer |
![]() | ![]() | FFSD-07-D-04.00-01-N | .050 X .050 C.L. FEMALE IDC ASSE | 296 - Immediate | $113.23 | Vis detaljer |
![]() | ![]() | FFSD-07-D-06.00-01-N | .050 X .050 C.L. FEMALE IDC ASSE | 202 - Immediate | $98.00 | Vis detaljer |
EHF Ejector Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EHF-113-01-L-D-SM-K-TR | CONN HEADER SMD 26POS 1.27MM | 19 - Immediate | $70.22 | Vis detaljer |
![]() | ![]() | EHF-110-01-L-D | CONN HEADER VERT 20POS 1.27MM | 4408 - Immediate 800 - Factory Stock | $38.03 | Vis detaljer |
![]() | ![]() | EHF-105-01-L-D-SM | CONN HEADER SMD 10POS 1.27MM | 0 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | EHF-110-01-L-D-SM | CONN HEADER SMD 20POS 1.27MM | 1360 - Immediate 2640 - Factory Stock | $45.69 | Vis detaljer |
![]() | ![]() | EHF-113-01-L-D | CONN HEADER VERT 26POS 1.27MM | 1331 - Immediate 90 - Factory Stock | $47.61 | Vis detaljer |
![]() | ![]() | EHF-120-01-F-D | CONN HEADER VERT 40POS 1.27MM | 86 - Immediate 11046 - Factory Stock | $49.05 | Vis detaljer |
![]() | ![]() | EHF-110-01-L-D-SM-LC | CONN HEADER SMD 20POS 1.27MM | 1338 - Immediate 380 - Factory Stock | $48.95 | Vis detaljer |
![]() | ![]() | EHF-113-01-F-D-SM-LC | CONN HEADER SMD 26POS 1.27MM | 1522 - Immediate | $53.07 | Vis detaljer |
![]() | ![]() | EHF-120-01-L-D | CONN HEADER VERT 40POS 1.27MM | 2112 - Immediate 588 - Factory Stock | $56.42 | Vis detaljer |
![]() | ![]() | EHF-113-01-L-D-SM-LC | CONN HEADER SMD 26POS 1.27MM | 367 - Immediate 378 - Factory Stock | $60.44 | Vis detaljer |
FTSH Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTSH-103-01-L-DV-TR | CONN HEADER SMD 6POS 1.27MM | 7936 - Immediate 1500 - Factory Stock | $10.63 | Vis detaljer |
![]() | ![]() | FTSH-105-01-L-DV-TR | CONN HEADER SMD 10POS 1.27MM | 4991 - Immediate 575 - Factory Stock | $11.50 | Vis detaljer |
![]() | ![]() | FTSH-105-01-F-DV-P-TR | CONN HEADER SMD 10POS 1.27MM | 3514 - Immediate 13175 - Factory Stock | $11.59 | Vis detaljer |
![]() | ![]() | FTSH-104-01-L-DV-P-TR | CONN HEADER SMD 8POS 1.27MM | 3066 - Immediate 2375 - Factory Stock | $14.37 | Vis detaljer |
![]() | ![]() | FTSH-105-01-L-DH-TR | CONN HEADER SMD R/A 10POS 1.27MM | 3110 - Immediate | $14.18 | Vis detaljer |
![]() | ![]() | FTSH-105-01-L-DV-P-TR | CONN HEADER SMD 10POS 1.27MM | 25991 - Immediate 2975 - Factory Stock | $12.17 | Vis detaljer |
![]() | ![]() | FTSH-105-01-L-DH-C-TR | CONN HEADER SMD R/A 10POS 1.27MM | 2166 - Immediate 2400 - Factory Stock | $19.64 | Vis detaljer |
![]() | ![]() | FTSH-105-01-F-DV | CONN HEADER SMD 10POS 1.27MM | 5373 - Immediate 6440 - Factory Stock | $9.77 | Vis detaljer |
![]() | ![]() | FTSH-107-01-F-DV-P-TR | CONN HEADER SMD 14POS 1.27MM | 1892 - Immediate | $19.45 | Vis detaljer |
![]() | ![]() | FTSH-105-01-F-DV-K-TR | CONN HEADER SMD 10POS 1.27MM | 7742 - Immediate 11550 - Factory Stock | $17.24 | Vis detaljer |