Comprehensive Solutions for Power Supply Control: Advanced MCUs and Eval Kits
ROHM advanced microcontrollers and evaluation kits are designed for efficient power supply control and development
ROHM Semiconductor offers a range of high-performance microcontrollers and evaluation kits tailored for power supply control applications. The ML62Q2035-NNNTDZWATZ and ML62Q2045-NNNGDZW5BY microcontrollers are part of the ML62Q20xx series and feature a 16-bit RISC CPU, integrated Flash memory, and a variety of peripheral functions. They are designed to deliver efficient instruction execution and support in-system programming, making them ideal for complex power management tasks.
The RB-D62Q2035TD20 and RB-D62Q2045GD24 reference boards provide a practical platform for development and testing, complementing the ML62Q20xx microcontrollers. Additionally, the LogiCoA001-EVK-001 evaluation kit showcases ROHM analog-digital fusion control technology, offering a comprehensive solution for BUCK converter applications. Together, these products provide a robust foundation for developing advanced power supply systems with enhanced performance and reliability.
- 16-bit RISC CPU (nX-U16/100)
- Integrated Flash memory (32K bytes)
- Data Flash (4K bytes)
- RAM (2K bytes)
- High-speed operation up to 64 MHz
- Low-speed operation at 32.768 kHz
- 12-bit A/D converter (5 channels)
- 8-bit D/A converter (2 channels)
- PWM generator
- UART (full duplex/half duplex)
- I²C bus interface (primary/secondary)
- Programmable gain amplifier (PGA)
- On-chip debug function
- In-system programming (ISP) support
- Safety functions and external interrupt sources
- Power supply controls
- Industrial automation
- Home appliances
- Consumer electronics
- Automotive systems
- Renewable energy systems
- Battery management
- Motor controls
- Lighting controls
- HVAC systems
- Smart meters
- Robotics
- Medical devices
- Communication equipment
- Security systems
Advanced Microcontrollers and Evaluation Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ML62Q2035-NNNTDZWATZ | 16-BIT MICRO CONTROLLER : ML62Q2 | 1978 - Immediate | $23.95 | Vis detaljer |
![]() | ![]() | ML62Q2045-NNNGDZW5BY | 16-BIT MICRO CONTROLLER : ML62Q2 | 1000 - Immediate | $25.19 | Vis detaljer |
![]() | ![]() | RB-D62Q2035TD20 | ML62Q2035 REFERENCE BOARD | 2 - Immediate | $431.26 | Vis detaljer |
![]() | ![]() | RB-D62Q2045GD24 | ML62Q2045 REFERENCE BOARD | 2 - Immediate | $431.26 | Vis detaljer |
![]() | ![]() | LOGICOA001-EVK-001 | REFERENCE DESIGN FOR LOGICOA SOL | 1 - Immediate | $1,778.19 | Vis detaljer |
![]() | ![]() | LOGICOA003-EVK-001 | LOGICOA EVALUATION BOARD : LOGIC | 2 - Immediate | $4,619.86 | Vis detaljer |