CMOS LDO Regulators
ROHM’s CMOS LDO regulators tailored for portable devices
ROHM's CMOS LDO low drop-out (LDO) regulators are tailored for use in portable devices such as PDAs, mobile phones, digital cameras, and camcorders. Lower in cost and small in packaging, these CMOS LDOs provide designers with superior alternatives to PWM regulators in many point-of-load regulation applications.
Depending on the particular model series, these fixed-output devices offer a selection of output voltages ranging from 1.2 V to 3.4 V. These CMOS LDOs feature power-saving shutdown capability, and many are compatible with space-saving ceramic capacitors.
CMOS LDO Regulators
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | BA00ASFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 643 - Immediate | $16.64 | Vis detaljer | |
![]() | BA00ASFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 643 - Immediate | $16.64 | Vis detaljer | |
![]() | ![]() | BA00BC0WCP-V5E2 | IC REG LIN POS ADJ 1A TO220CP-V5 | 485 - Immediate | $23.57 | Vis detaljer |
![]() | ![]() | BA00BC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 144 - Immediate | $10.20 | Vis detaljer |
![]() | ![]() | BA00BC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 144 - Immediate | $10.20 | Vis detaljer |
![]() | ![]() | BA00BC0WT | IC REG LIN POS ADJ 1A TO220FP-5 | 460 - Immediate | $24.34 | Vis detaljer |
![]() | ![]() | BA00CC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | BA00CC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | BA00CC0WFP-E2 | IC REG LINEAR POS ADJ 1A TO252-5 | 0 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | BA00CC0WT | IC REG LIN POS ADJ 1A TO220FP-5 | 369 - Immediate | $25.01 | Vis detaljer |