BD60210FV/BD64950EFJ H-Bridge Motor Driver ICs

ROHM motor driver ICs contribute to higher system reliability and simplified motor control for consumer and general-purpose applications

Image of ROHM Semiconductor H-Bridge Motor Driver for Consumer and General-Purpose Applications ROHM BD60210FV and BD64950EFJ motor driver ICs offer flexible, high-efficiency control for a wide range of consumer and general-purpose motor applications. Designed with built-in protection circuits, direct PWM capability, and robust H-bridge configurations, these devices contribute to higher system reliability and simplified motor control. The evaluation boards include all required components, such as capacitors, resistors, switches, pins, and sockets, enabling quick prototyping and performance testing.

The BD60210FV dual H-bridge motor driver IC integrates two H-bridge circuits capable of driving two DC brush motors, either one bipolar stepper motor or up to four solenoid loads. It supports direct PWM control and includes functions such as forward, reverse, brake, and stop for efficient and precise motor operation. Built-in protection functions, including thermal shutdown, overcurrent protection, undervoltage lockout, and ghost-supply prevention, contribute to long-term system reliability. The evaluation board arrives pre-assembled with the BD60210FV and necessary external components for immediate evaluation.

The BD64950EFJ single H-bridge motor driver IC features one H-bridge channel designed to drive the DC brush motor using either direct PWM control or PWM constant-current control. It provides high-efficiency operation and includes an integrated noise-cancellation circuit that eliminates the need for external filters. A compact, high-heat-dissipation package and a full suite of protection features ensure robust and reliable operation. The evaluation board includes the IC and all supporting components to simplify testing and implementation.

BD60210FV Features
  • Single power supply input rated at 20 V
  • Rated output current of 1.0 A continuous and 4.0 A peak per phase
  • Low ON-resistance DMOS output
  • Forward, reverse, brake, and stop motor control functions
  • Power-save function for efficient operation
  • Direct PWM control
  • Suitable for driving two DC brush motors, one bipolar stepper motor, or four solenoid loads
  • Supports full-step and half-step stepper motor drive modes
  • Built-in logic input pull-down resistor
  • Cross-conduction prevention circuitry
  • Thermal shutdown protection
  • Overcurrent protection
  • Undervoltage lockout
  • Ghost-supply prevention to protect against incorrect power sequencing
  • Adjacent pins short protection
BD64950EFJ Features
  • Single power supply input rated at 40 V
  • Rated output current of 3.5 A, 6.0 A peak
  • Low ON-resistance DMOS output
  • Supports forward, reverse, brake, and open motor control functions
  • Direct PWM control and PWM constant-current control
  • Built-in spike noise-cancellation circuit that eliminates the need for an external filter
  • Suitable for driving one DC brush motor
  • Built-in logic input pulldown resistor
  • Cross-conduction prevention circuitry
  • Thermal shutdown protection
  • Overcurrent protection
  • Undervoltage lockout
  • Ghost-supply prevention
  • Compact ultra-thin exposed-metal package for improved heat dissipation
BD60210FV Applications
  • Refrigerators
  • Air conditioners
  • Photo printers
  • Mini printers
  • Other common consumer and office appliances
BD64950EFJ Applications
  • Robotic vacuum cleaners
  • Vending machines
  • Electric toilet systems
  • Plain paper copiers and multifunction printers
  • Laser printers, inkjet printers, and photo printers
  • Fax machines
  • Mini printers
  • General consumer motor-driven equipment

H-Bridge Motor Driver ICs

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Nye produkter
20V OUTPUT CURRENT 1A (CONTINUOU
BD60210FV-E220V OUTPUT CURRENT 1A (CONTINUOU2455 - Immediate$13.47Vis detaljer
40V WITHSTAND VOLTAGE 3.5A (PEAKBD64950EFJ-E240V WITHSTAND VOLTAGE 3.5A (PEAK293 - Immediate$16.07Vis detaljer

Evaluation Boards

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Nytt hos DigiKey
BD60210FV EVALUATION BOARD : THI
BD60210FV-EVK-001BD60210FV EVALUATION BOARD : THI2 - Immediate$1,096.77Vis detaljer
Nytt hos DigiKey
BD64950EFJ EVALUATION BOARDTHIS
BD64950EFJ-EVK-001BD64950EFJ EVALUATION BOARDTHIS2 - Immediate$1,096.77Vis detaljer
Published: 2026-02-05