RH850/F1Kx 32-bit MCUs
Renesas’ easy-to-start (ETS) series of MCUs offer a range of design resources to assist in getting products on the market as quickly as possible
Renesas' easy-to-start (ETS) RH850/F1Kx 32-bit MCU series is designed for automotive electrical body applications and well-suited for general-purpose industrial, consumer, and motor control systems. The MCUs deliver low power consumption with operating frequency options up to 240 MHz. They also offer internal Flash memory ranging from 512 kB to 8 MB. Packages cover a wide range from 48 to 324 pins and include a CAN FD interface. Design resources are available to help get designs to market as quickly as possible.
RH850/F1Kx 32-bit MCUs Table - click to enlarge
- 32-bit CPU core up to 120 MHz or 240 MHz and single or dual CPU cores
- Flash from 1 MB up to 8 MB
- Packages from 48-pin QFP up to 324 ball BGA
- +105°C or +125°C TA maximum
- PLL, RTC, power-on reset, and low-voltage detection
- Supply voltage from 3.0 V to 5.5 V
- Peripherals:
- up to 12x CAN-FD
- up to 2x Ethernet
- up to 1x FlexRay
- 10-bit and 12-bit ADCs
- 13 to 96 PWMs
- Automotive body:
- Gateways
- Body control modules (BCM)
- HVAC
- Lighting modules
- Seat heating
- Door-lock modules
- Window-control modules
- General-purpose:
- Industrial
- Consumer
- Motor control
RH850/F1Kx 32-bit MCUs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7F7016933AFP-C#AA1 | IC MCU 32BIT 1MB FLASH 48LQFP | 368 - Immediate | $129.03 | Vis detaljer |
![]() | ![]() | R7F7016903AFP-C#AA1 | IC MCU 32BIT 1MB FLASH 64LFQFP | 165 - Immediate | $129.03 | Vis detaljer |
![]() | ![]() | R7F7017093AFP-C#AA1 | IC MCU 32BIT 8MB FLASH 176LFQFP | 0 - Immediate | $247.62 | Vis detaljer |
![]() | ![]() | R7F7016873AFP-C#AA1 | IC MCU 32BIT 1MB FLASH 80LQFP | 168 - Immediate | $131.71 | Vis detaljer |
![]() | ![]() | R7F7016843AFP-C#AA1 | IC MCU 32BIT 1MB FLASH 100LFQFP | 257 - Immediate | $133.25 | Vis detaljer |
![]() | ![]() | R7F7015833AFP-C#AA3 | IC MCU 32BIT 2MB FLASH 144LFQFP | 57 - Immediate | $148.67 | Vis detaljer |
![]() | ![]() | R7F7016493AFP-C#AA1 | IC MCU 32BIT 4MB FLASH 176LFQFP | 51 - Immediate | $187.66 | Vis detaljer |