12 mm x 6 mm Mobile Series Speakers
PUI Audio's 12 mm x 6 mm mobile series speakers feature big sound and low distortion in a small footprint
PUI Audio's expansion of its mobile series speakers offers three 12 mm by 6 mm variations. The latest entries to the mobile series line of speakers and receivers feature big sound and low distortion in their smallest footprint to date. Each speaker is designed for IPx8 waterproof performance and can survive water depths of more than one meter for 30 minutes when properly mounted and sealed. The speakers are perfect for cutting-edge mobile applications such as smart glasses, pendants, and smartwatches.
12 mm x 6 mm Mobile Series Speakers
| Bilde | Manufacturer Part Number | Beskrivelse | Impedans | Effektivitet - type | Høyde - sittende (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS01208MS-SP12-WP-R | SPEAKER 8OHM 300MW TOP PORT 88DB | 8 Ohms | Følsomhet | 0,118" (3,00mm) | 159 - Immediate | $62.59 | Vis detaljer |
![]() | ![]() | AS01208MS-SP12-WP-LW100-R | SPEAKER 8OHM 300MW TOP PORT 88DB | 8 Ohms | Følsomhet | 0,118" (3,00mm) | 2001 - Immediate | $64.93 | Vis detaljer |
![]() | ![]() | AS01208MS-SC12-WP-R | SPEAKER 8OHM 300MW TOP PT 87.5DB | 8 Ohms | Følsomhet | 0,122" (3,10mm) | 110 - Immediate | $67.08 | Vis detaljer |