LinkSwitch™-PL - Power Integrations
Power Integrations introduces the LinkSwitch™-PL TRIAC-dimmable LED Driver ICs for non-isolated applications
Designed for compact LED replacement lamps, LinkSwitch™-PL from Power Integrations enables very small and low cost TRIAC dimmable, single-stage power factor corrected, constant current drivers for solid state lighting. LinkSwitch-PL is optimized for direct LED current sensing, operates over a wide input voltage range, and delivers output power up to 16 W. Its innovative control algorithm provides flicker-free TRIAC dimming with minimal external components.
Each device incorporates a 725 V rated power MOSFET, a novel discontinuous mode variable frequency/variable on-time controller, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown in a monolithic IC.
Features
- Dramatically simplifies off-line LED drivers
- Single-stage power factor correction and accurate constant current (CC) output
- Flicker-free, phase-controlled TRIAC dimming
- Very low component count with small non-electrolytic bulk capacitor
- Completely eliminates control loop compensation
- Advanced performance features
- Optimized for non-isolated flyback designs
- Fast start-up time
- Frequency jitter greatly reduces EMI filter size and costs
- Low dissipation direct sensing of LED current
- Advanced protection and safety features
- Cycle skipping regulation for abnormally low output power to clamp peak output current delivered
- 725 V integrated MOSFET allows small bulk capacitance and maximizes power capability
- Short circuit, overload, open feedback and output overvoltage protection
- Hysteretic thermal shutdown
- Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
LinkSwitch-PL
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | ||
|---|---|---|---|---|---|
![]() | ![]() | LNK454DG-TL | IC LED DRV OFFL TRIAC SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK456DG-TL | IC LED DRVR OFFL TRIAC 1A SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK457DG-TL | IC LED DRVR OFFL TRIAC 1A SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK457KG-TL | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK458KG-TL | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK460KG-TL | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK457DG | IC LED DRVR OFFL TRIAC 1A SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK458VG | IC LED DRV OFFL TRIAC 1A EDIP-12 | 0 - Immediate | Vis detaljer |
![]() | ![]() | RDK-268 | EVAL BOARD FOR LNK454DG | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK454DG | IC LED DRV OFFL TRIAC SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK456DG | IC LED DRVR OFFL TRIAC 1A SO-8C | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK457KG | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK458KG | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK460VG | IC LED DRV OFFL TRIAC 1A EDIP-12 | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK460KG | IC LED DRVR OFFL TRIAC 1A 12ESOP | 0 - Immediate | Vis detaljer |
![]() | ![]() | LNK457VG | IC LED DRV OFFL TRIAC 1A EDIP-12 | 0 - Immediate | Vis detaljer |
![]() | ![]() | RDK-271 | EVAL BOARD FOR LNK458 | 0 - Immediate | Vis detaljer |