B Series Banana Plug Patch Cord
Pomona Electronics offers the "B" series multi-stacking banana plug patch cords designed with the quality and reliability your connection needs
Pomona Electronics' "B" series multi-stacking banana plug patch cords are pre-made cables used to carry electronic signals and other low-frequency signals. They are designed for handling voltages up to 33 VRMS, since they have exposed metal parts. The "B" series is great for many applications such as interconnecting DMMs, power supplies, low-frequency test fixtures, or patch panels.
Features
- Mates with standard size banana jacks, such as Pomona Electronics’ 1581 or 2854 models
- The patch cord is ideal for providing jumpers or chassis boxes
- Offering cross and vertical stacking banana plugs for test versatility
- Available in 10 different colors
B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-36-0 | TEST LEAD BANANA TO BANANA 36" | 5786 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-12-2 | TEST LEAD BANANA TO BANANA 12" | 5129 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-12-0 | TEST LEAD BANANA TO BANANA 12" | 3489 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-24-0 | TEST LEAD BANANA TO BANANA 24" | 1955 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-24-2 | TEST LEAD BANANA TO BANANA 24" | 1908 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-36-2 | TEST LEAD BANANA TO BANANA 36" | 1767 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-8-2 | TEST LEAD BANANA TO BANANA 8" | 1744 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-8-0 | TEST LEAD BANANA TO BANANA 8" | 1476 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-4-2 | TEST LEAD BANANA TO BANANA 4" | 1142 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-12-5 | TEST LEAD BANANA TO BANANA 12" | 1040 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-18-2 | TEST LEAD BANANA TO BANANA 18" | 1031 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-12-4 | TEST LEAD BANANA TO BANANA 12" | 1005 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-24-5 | TEST LEAD BANANA TO BANANA 24" | 983 - Immediate | $83.24 | Vis detaljer |
![]() | ![]() | B-4-0 | TEST LEAD BANANA TO BANANA 4" | 964 - Immediate | $83.24 | Vis detaljer |