STEP3 Power Supplies with USB-C® and USB-A Ports
Phoenix Contact’s STEP3 power supplies are designed to adapt to individual customer needs
Phoenix Contact’s STEP3 power supplies with USB-C and USB-A connections boast higher efficiency levels and an increased power density. The STEP3 power supplies are designed to adapt to individual customer needs. With the ability to accept an AC or DC input, STEP3 allows customers to use the power supply in a variety of applications. The wide output voltage allows customers to make simple adjustments to meet the requirements of specific applications. For example, in an application that requires a long wire between the power supply and the load, a customer can adjust the output voltage to compensate for voltage drop within the wires. Push-in connection also makes it easier than ever to wire in the STEP power supplies.
Designed specifically with the building automation industry in mind, the STEP3 power supplies are approved for applications requiring EN 60335-1, a commercial approval that opens the door to any application within a building. Building control systems, lighting, heating, cooling, fan control, security, ventilation, vacuums, fryers, cooking ovens, vending machines, ice cream machines, and systems requiring power for boilers are all applications that may require a power supply to be EN 60335-1 certified.
- Mounting options: DIN rail and panel
- High efficiency and high power density
- Accepts AC or DC input
- Utilizes push-in technology for a simple and secure connection
- Adjustable output voltage
- UL 61010 listed
- Approved for applications requiring Class I Division 2
- Certified with EN 60355-1 to be used in commercial applications
- Building automation industries
- Commercial
- Building control systems
- Lighting
- Heating
- Cooling
- Fan controls
- Security
- Ventilation
- Vacuums
- Fryers
- Cooking ovens
- Vending machines
- Ice cream machines
- Systems requiring power for boilers
STEP3 Power Supplies with USB-C® and USB-A Ports
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 1335698 | 1-PHASE, OUTPUT: 5 V DC / 3 A, U | 0 - Immediate | $325.41 | Vis detaljer | |
![]() | 1335699 | 1-PHASE, OUTPUT: 5 V DC / 3 A, U | 172 - Immediate | $325.41 | Vis detaljer |