N-Series PCB-Mountable Motion Controller
Performance Motion Devices small motor drives provide advanced motion control, network connectivity, and power amplification
ION®/CME N-series digital drives from Performance Motion Devices are compact, PCB-mountable versions of the ION Digital Drive family that provide high-performance motion control, network connectivity, and amplification. The small, enclosed package of 37.6 mm x 37.6 mm x 16.8 mm protects internal electronics from environmental hazards. Three power output levels are available: 75 W, 350 W, and 1,000 W. All IONs can drive DC brush, brushless DC, and stepper motors. They are ideal for medical, mobile robotics, scientific, semiconductor, and other automation applications.
N-series IONs provide high power density in a patented ultra-rugged form factor. They perform profile generation, servo compensation, stall detection, field-oriented control, digital torque control, and many other motion control functions. Additional features include support for Ethernet, CAN, serial, and SPI communications.
N-series IONs represent a shifted paradigm for building application-specific motor controllers. Instead of designing boards from the ground up with dozens or hundreds of IC components, plug-and-play N-series ION modules allow fully-functional custom boards to be designed and produced in weeks instead of months or even years.
Working with the powerful Pro-Motion® Windows-based GUI makes it easy to graph and analyze motion control performance, while the onboard C-Motion engine allows users to directly run their application on the N-series ION. Most importantly, at the core of every N-Series ION motor drive is a PMD Magellan motion control IC, guaranteeing software compatibility and ensuring performance and reliability second to none.
- DC brush, BLDC, and stepper motor versions
- Patented ultra-rugged PCB-mountable package
- Ethernet, CAN FD, serial, or SPI host communications
- Autotuning for easy setup
- Power rating: 75 W, 350 W, or 1,000 W
- Supports quadrature, sin/cos, and BiSS-C encoders
- Enclosed package with small footprint: 37.6 mm x 37.6 mm x 16.8 mm
- FOC
- Fully user programmable
- Sinusoidal commutation
- S-curve, trapezoidal, velocity contouring, and electronic gearing profiles
- Up to 20 A continuous output
- Stall detection
- 12 V to 56 V single power source
- ±10 V high-resolution 16-bit ADC input
- 20 kHz, 40 kHz, 80 kHz, and 120 kHz
- Eight general purpose bi-directional I/Os
- PWM frequency
- Execution of user code at up to 418 MIPS
- 20 kHz servo loop rate
- Programmable user code space: 256 KB
- Auxiliary encoder input supports cam, gearing, and dual-loop applications
- Programmable acceleration and deceleration
- Advanced PID filter with velocity and acceleration feedforward
- Programmable dual bi-quad filters
- 256 KB user application RAM space
- Single-axis motor control module for brushed DC, brushless DC, or stepper motors
- Network-connected drives
- Robotic gripper controls
- Host-connected machine controller
- Spindle controls
- Standalone controller with user interface
- Pan and tilt pointing
- Robotic wheel drives
- Medical and industrial automation control
N-Series Digital Motor Drives Brushed DC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DD411C0056/02 | N-SERIES DC BRUSH CAN/SPI 75W | 0 | $3,266.51 | Vis detaljer |
![]() | ![]() | DD411S0056/02 | N-SERIES DC BRUSH SERIAL 75W | 0 | $3,098.30 | Vis detaljer |
![]() | ![]() | DD411C0056/06 | N-SERIES DC BRUSH CAN/SPI 350W | 0 | $3,381.46 | Vis detaljer |
![]() | ![]() | DD411S0056/06 | N-SERIES DC BRUSH SERIAL 350W | 0 | $6,360.59 | Vis detaljer |
![]() | ![]() | DD411D0056/02 | N-SERIES DC BRUSH ETHERNET 75W | 0 | $17,961.00 | Vis detaljer |
![]() | ![]() | DD411C0056/18 | N-SERIES DC BRUSH CAN/SPI 1KW | 0 | $3,259.90 | Vis detaljer |
![]() | ![]() | DD411S0056/18 | N-SERIES DC BRUSH SERIAL 1KW | 0 | $6,082.79 | Vis detaljer |
![]() | ![]() | DD411D0056/06 | N-SERIES DC BRUSH ETHERNET 350W | 0 | $4,483.07 | Vis detaljer |
![]() | ![]() | DD411D0056/18 | N-SERIES DC BRUSH ETHERNET 1KW | 0 | $4,894.97 | Vis detaljer |
N-Series Digital Motor Drives Brushless BLDC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DD431C0056/02 | N-SERIES BLDC CAN/SPI 75W | 5 - Immediate | $3,188.05 | Vis detaljer |
![]() | ![]() | DD431S0056/02 | N-SERIES BLDC SERIAL 75W | 5 - Immediate | $3,223.98 | Vis detaljer |
![]() | ![]() | DD431C0056/06 | N-SERIES BLDC CAN/SPI 350W | 2 - Immediate | $5,345.19 | Vis detaljer |
![]() | ![]() | DD431S0056/06 | N-SERIES BLDC SERIAL 350W | 10 - Immediate | $3,322.83 | Vis detaljer |
![]() | ![]() | DD431D0056/02 | N-SERIES BLDC ETHERNET 75W | 0 | $4,894.97 | Vis detaljer |
![]() | ![]() | DD431C0056/18 | N-SERIES BLDC CAN/SPI 1KW | 0 | $3,376.67 | Vis detaljer |
![]() | ![]() | DD431S0056/18 | N-SERIES BLDC SERIAL 1KW | 0 | $3,412.59 | Vis detaljer |
![]() | ![]() | DD431D0056/06 | N-SERIES BLDC ETHERNET 350W | 5 - Immediate | $3,457.52 | Vis detaljer |
![]() | ![]() | DD431D0056/18 | N-SERIES BLDC ETHERNET 1KW | 2 - Immediate | $9,857.00 | Vis detaljer |
N-Series Digital Motor Drives Multi-Motor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DD481C0056/02 | N-SERIES MULTI CAN/SPI 75W | 0 | $3,722.00 | Vis detaljer |
![]() | ![]() | DD481S0056/02 | N-SERIES MULTI SERIAL 75W | 0 | $3,748.34 | Vis detaljer |
![]() | ![]() | DD481C0056/06 | N-SERIES MULTI CAN/SPI 350W | 2 - Immediate | $3,809.84 | Vis detaljer |
![]() | ![]() | DD481S0056/06 | N-SERIES MULTI SERIAL 350W | 2 - Immediate | $3,844.90 | Vis detaljer |
![]() | ![]() | DD481D0056/02 | N-SERIES MULTI ETHERNET 75W | 0 | $3,879.96 | Vis detaljer |
![]() | ![]() | DD481C0056/18 | N-SERIES MULTI CAN/SPI 1KW | 4 - Immediate | $3,879.96 | Vis detaljer |
![]() | ![]() | DD481S0056/18 | N-SERIES MULTI SERIAL 1KW | 0 | $3,906.21 | Vis detaljer |
![]() | ![]() | DD481D0056/06 | N-SERIES MULTI ETHERNET 350W | 2 - Immediate | $3,967.51 | Vis detaljer |
![]() | ![]() | DD481D0056/18 | N-SERIES MULTI ETHERNET 1KW | 0 | $4,019.91 | Vis detaljer |
N-Series Digital Motor Drives Stepper
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DD441C0056/02 | N-SERIES STEP CAN/SPI 75W | 0 | $3,341.80 | Vis detaljer |
![]() | ![]() | DD441S0056/02 | N-SERIES STEP SERIAL 75W | 0 | $3,368.43 | Vis detaljer |
![]() | ![]() | DD441C0056/06 | N-SERIES STEP CAN/SPI 350W | 0 | $3,457.13 | Vis detaljer |
![]() | ![]() | DD441S0056/06 | N-SERIES STEP SERIAL 350W | 0 | $3,492.58 | Vis detaljer |
![]() | ![]() | DD441D0056/02 | N-SERIES STEP ETHERNET 75W | 0 | $3,501.39 | Vis detaljer |
![]() | ![]() | DD441C0056/18 | N-SERIES STEP CAN/SPI 1KW | 3 - Immediate | $3,572.18 | Vis detaljer |
![]() | ![]() | DD441S0056/18 | N-SERIES STEP SERIAL 1KW | 0 | $3,589.81 | Vis detaljer |
![]() | ![]() | DD441D0056/06 | N-SERIES STEP ETHERNET 350W | 0 | $3,625.06 | Vis detaljer |
![]() | ![]() | DD441D0056/18 | N-SERIES STEP ETHERNET 1KW | 0 | $3,722.00 | Vis detaljer |
Development Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK481C0056/02 | N-SERIES DK MULTI CAN/SPI 75W | 1 - Immediate | $3,483.00 | Vis detaljer |
![]() | ![]() | DK481S0056/02 | N-SERIES DK MULTI SERIAL 75W | 3 - Immediate | $3,483.00 | Vis detaljer |
![]() | ![]() | DK481D0056/02 | N-SERIES DK MULTI ETHERNET 75W | 4 - Immediate | $3,483.00 | Vis detaljer |
![]() | ![]() | DK481D0056/06 | N-SERIES DK MULTI ETHERNET 350W | 4 - Immediate | $3,737.61 | Vis detaljer |
![]() | ![]() | DK481C0056/06 | N-SERIES DK MULTI CAN/SPI 350W | 4 - Immediate | $3,737.61 | Vis detaljer |
![]() | ![]() | DK481S0056/06 | N-SERIES DK MULTI SERIAL 350W | 5 - Immediate | $3,737.61 | Vis detaljer |
![]() | ![]() | DK481C0056/18 | N-SERIES DK MULTI CAN/SPI 1KW | 6 - Immediate | $3,991.84 | Vis detaljer |
![]() | ![]() | DK481D0056/18 | N-SERIES DK MULTI ETHERNET 1KW | 6 - Immediate | $3,991.84 | Vis detaljer |
![]() | ![]() | DK481S0056/18 | N-SERIES DK MULTI SERIAL 1KW | 4 - Immediate | $3,991.84 | Vis detaljer |