Pan-Lug LCAX Rectangular Terminal Connectors

Panduit's Pan-Lug LCAX can be used with flexible, extra flexible and code stranded copper conductors

Image of  Panduit Rectangular Terminal ConnectorsPanduit Pan-Lug compression connectors provide permanent terminations for a variety of power and grounding applications. Flex conductor types are available in a broad range of styles and sizes including copper on-hole and blank tongue lugs. The LCAX Pan-Lugs are made from seamless, high conductivity copper tubing and electro tin-plated and burnished to inhibit corrosion.

Features

  • Can be used with code conductor and flex conductor class: G, H, I, K, M and diesel locomotive
  • Generously beveled wire entry prevents bent back strands when inserting conductor into barrel
  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • American Bureau of Shipping approved

45 Degree Mounting

BildeManufacturer Part NumberBeskrivelseBredde - ytre kanterTerminalerFunksjonerTilgjengelig antall PrisVis detaljer
CONN TERM RECT TONG 4/0 AWG #1/2LCAX4/0-12H-XCONN TERM RECT TONG 4/0 AWG #1/21,190" (30,23mm)Klemforbindelse, Tønne-5 - Immediate$203.75Vis detaljer
CONN TERM RECT TONG 4/0 AWG #3/8LCAX4/0-38H-XCONN TERM RECT TONG 4/0 AWG #3/81,190" (30,23mm)Klemforbindelse, Tønne-15 - Immediate$189.48Vis detaljer
CONN TERM RECT TONG 250 MCM #1/2LCAX250-12H-XCONN TERM RECT TONG 250 MCM #1/21,280" (32,51mm)Klemforbindelse, Tønne-0 - Immediate$246.09Vis detaljer
CONN TERM RECT TONG 2 AWG #3/8LCAX2-38H-ECONN TERM RECT TONG 2 AWG #3/80,700" (17,78mm)Klemforbindelse, Tønne-172 - Immediate$98.09Vis detaljer

90 Degree Mounting

BildeManufacturer Part NumberBeskrivelseBredde - ytre kanterTerminalerFunksjonerTilgjengelig antall PrisVis detaljer
CONN TERM RECT TONG 6 AWG #3/8LCAX6-38F-LCONN TERM RECT TONG 6 AWG #3/80,620" (15,75mm)Klemforbindelse, Tønne-4 - Immediate$45.79Vis detaljer
CONN TERM RECT TONG 6 AWG #10LCAX6-10F-LCONN TERM RECT TONG 6 AWG #100,450" (11,43mm)Klemforbindelse, Tønne-138 - Immediate$45.69Vis detaljer
CONN TERM RECT TONG 4/0 AWG #1/2LCAX4/0-12F-XCONN TERM RECT TONG 4/0 AWG #1/21,190" (30,23mm)Klemforbindelse, Tønne-266 - Immediate$194.55Vis detaljer
CONN TERM RECT TONG 4/0 AWG #3/8LCAX4/0-38F-XCONN TERM RECT TONG 4/0 AWG #3/81,190" (30,23mm)Klemforbindelse, Tønne-69 - Immediate$193.79Vis detaljer

Free Hanging Mounting

BildeManufacturer Part NumberBeskrivelseBredde - ytre kanterTerminalerFunksjonerTilgjengelig antall PrisVis detaljer
CONN TERM RECT TONG 8 AWG #10LCAX8-10-LCONN TERM RECT TONG 8 AWG #100,410" (10,41mm)Klemforbindelse, Tønne-2991 - Immediate$25.86Vis detaljer
CONN TERM RECT TONG 4 AWG #5/16LCAX4-56-LCONN TERM RECT TONG 4 AWG #5/160,550" (13,97mm)Klemforbindelse, Tønne-1692 - Immediate$39.56Vis detaljer
CONN TERM RECT TONG 1 AWG #5/16LCAX1-56-XCONN TERM RECT TONG 1 AWG #5/160,760" (19,30mm)Klemforbindelse, Tønne-255 - Immediate$69.64Vis detaljer
CONN TERM RECT TONG 8 AWG #1/4LCAX8-14-LCONN TERM RECT TONG 8 AWG #1/40,480" (12,19mm)Klemforbindelse, Tønne-24 - Immediate$26.82Vis detaljer
Published: 2017-02-17